Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPTCCL05H150HBE
Newark Part No.91AH8816
Product RangePTCCL Series
Your Part Number
826 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.761 |
| 10+ | $0.748 |
| 25+ | $0.740 |
| 50+ | $0.731 |
| 100+ | $0.723 |
| 500+ | $0.714 |
| 1000+ | $0.691 |
| 2500+ | $0.593 |
Price for:Each
Minimum: 1
Multiple: 1
$0.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTCCL05H150HBE
Newark Part No.91AH8816
Product RangePTCCL Series
Technical Datasheet
Resistance (25°C)1.9kohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product RangePTCCL Series
Operating Voltage Max265V
ApplicationsOverload & Over Temperature Protection
Operating Temperature Min0°C
ApplicationsOverload & Over Temperature Protection
Operating Temperature Max70°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 20%
Holding Current Max15mA
Trip Current23mA
SVHCTo Be Advised
Switching Temperature Min135°C
Switching Temperature Max145°C
PTC Thermistor Diameter5mm
Qualification-
Automotive Qualification Standard-
Technical Specifications
Resistance (25°C)
1.9kohm
Thermistor Mounting
Through Hole
Operating Voltage Max
265V
Operating Temperature Min
0°C
Operating Temperature Max
70°C
Resistance Tolerance (25°C)
± 20%
Trip Current
23mA
Switching Temperature Min
135°C
PTC Thermistor Diameter
5mm
Automotive Qualification Standard
-
Thermistor Mounting
Through Hole
Product Range
PTCCL Series
Applications
Overload & Over Temperature Protection
Applications
Overload & Over Temperature Protection
Thermistor Type
Disc, Radial Leaded
Holding Current Max
15mA
SVHC
To Be Advised
Switching Temperature Max
145°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
