Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPTCTL6NR100GTE
Newark Part No.67AK4077
Product RangePTCTL Series
Your Part Number
1,295 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.580 |
| 10+ | $1.480 |
| 25+ | $1.470 |
| 50+ | $1.470 |
| 100+ | $1.460 |
| 500+ | $1.250 |
| 1000+ | $0.807 |
| 2500+ | $0.730 |
Price for:Each
Minimum: 1
Multiple: 1
$1.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTCTL6NR100GTE
Newark Part No.67AK4077
Product RangePTCTL Series
Technical Datasheet
Resistance (25°C)10ohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product RangePTCTL Series
Operating Voltage Max245V
ApplicationsOverload & Over Temperature Protection
Operating Temperature Min0°C
ApplicationsOverload & Over Temperature Protection
Operating Temperature Max70°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 20%
Holding Current Max140mA
SVHCTo Be Advised
Trip Current270mA
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter11mm
Qualification-
Automotive Qualification Standard-
Technical Specifications
Resistance (25°C)
10ohm
Thermistor Mounting
Through Hole
Operating Voltage Max
245V
Operating Temperature Min
0°C
Operating Temperature Max
70°C
Resistance Tolerance (25°C)
± 20%
SVHC
To Be Advised
Switching Temperature Min
-
PTC Thermistor Diameter
11mm
Automotive Qualification Standard
-
Thermistor Mounting
Through Hole
Product Range
PTCTL Series
Applications
Overload & Over Temperature Protection
Applications
Overload & Over Temperature Protection
Thermistor Type
Disc, Radial Leaded
Holding Current Max
140mA
Trip Current
270mA
Switching Temperature Max
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
