-35.5°C RTD Temperature Sensors (RTDs):
18 Products FoundView
Buyer
Engineer
Manufacturer
RTD Type
Length
External Diameter
Probe Body Material
Measured Temperature Min
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Configuration
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $49.950 5+ $47.460 10+ $44.960 | Probe with Leads | 4" | 0.25" | 304 Stainless Steel | -35.5°C | 115.5°C | - | Nickel | 304 Stainless Steel | 6.3mm | 5" | 1.8m | 6ft | Wire Leaded | 2-Wire | I2-1 Series | ||||||
Each | 1+ $52.200 5+ $49.590 10+ $46.980 | Probe with Leads | 6" | 0.25" | 304 Stainless Steel | -35.5°C | 115.5°C | - | Nickel | 304 Stainless Steel | 6.3mm | 7" | 1.8m | 6ft | Wire Leaded | 2-Wire | I2-1 Series | ||||||
Each | 1+ $51.350 5+ $48.790 10+ $46.220 | Probe with Leads | 6" | 0.25" | 304 Stainless Steel | -35.5°C | 115.5°C | - | Platinum | 304 Stainless Steel | 6.3mm | 7" | 1.8m | 6ft | Wire Leaded | 2-Wire | I2-1 Series | ||||||
Each | 1+ $84.200 5+ $79.990 10+ $75.780 | Probe | - | - | - | -35.5°C | 115.5°C | 1kohm | Nickel | 304 Stainless Steel | 6.35mm | 101.6mm | 203.2mm | 8" | - | - | I2-4 Series | ||||||
Each | 1+ $84.200 5+ $79.990 10+ $75.780 | Probe | - | - | - | -35.5°C | 115.5°C | 1kohm | Balco | 304 Stainless Steel | 6.35mm | 101.6mm | 203.2mm | 8" | - | - | I2-4 Series | ||||||
Each | 1+ $84.200 5+ $79.990 10+ $75.780 | Probe | - | - | - | -35.5°C | 115.5°C | 1kohm | Nickel | 304 Stainless Steel | 6.35mm | 152.4mm | 203.2mm | 8" | - | - | I2-4 Series | ||||||
Each | 1+ $98.750 5+ $93.820 10+ $88.880 | - | - | - | - | -35.5°C | 115.5°C | 3kohm | - | - | - | - | - | - | - | - | I2-4 Series | ||||||
Each | 1+ $134.100 5+ $127.400 10+ $120.690 | - | - | - | - | -35.5°C | 115.5°C | 10kohm | - | - | - | - | - | - | - | - | S2-4 Series | ||||||
Each | 1+ $61.650 5+ $58.570 10+ $55.490 | Probe with Leads | 6" | 0.25" | 304 Stainless Steel | -35.5°C | 115.5°C | - | Balco | 304 Stainless Steel | 6.3mm | 7" | 1.8m | 6ft | Wire Leaded | 2-Wire | I2-1 Series | ||||||
Each | 1+ $151.450 5+ $143.880 10+ $136.310 | Probe | - | - | - | -35.5°C | 115.5°C | 1kohm | Nickel | Copper | - | - | - | - | - | - | S2-4 Series | ||||||
Each | 1+ $132.750 5+ $126.120 10+ $119.480 | - | - | - | - | -35.5°C | 115.5°C | 20kohm | - | - | - | - | - | - | - | - | S2-4 Series | ||||||
Each | 1+ $60.500 5+ $57.480 10+ $54.450 | Probe with Leads | 4" | 0.25" | 304 Stainless Steel | -35.5°C | 115.5°C | - | Balco | 304 Stainless Steel | 6.3mm | 5" | 1.8m | 6ft | Wire Leaded | 2-Wire | I2-1 Series | ||||||
Each | 1+ $49.650 5+ $47.170 10+ $44.690 | Probe with Leads | 4" | 0.25" | 304 Stainless Steel | -35.5°C | 115.5°C | - | Platinum | 304 Stainless Steel | 6.3mm | 5" | 1.8m | 6ft | Wire Leaded | 2-Wire | I2-1 Series | ||||||
Each | 1+ $47.050 5+ $44.700 10+ $42.350 | Probe with Leads | 6" | 0.25" | 304 Stainless Steel | -35.5°C | 115.5°C | - | Platinum | 304 Stainless Steel | 6.3mm | 7" | 1.8m | 6ft | Wire Leaded | 2-Wire | I2-1 Series | ||||||
Each | 1+ $155.650 5+ $147.870 10+ $140.090 | Probe | - | - | - | -35.5°C | 115.5°C | 100ohm | Platinum | Copper | - | - | - | - | - | - | S2-4 Series | ||||||
Each | 1+ $50.500 5+ $47.980 10+ $45.450 | Probe with Leads | 4" | 0.25" | 304 Stainless Steel | -35.5°C | 115.5°C | - | Platinum | 304 Stainless Steel | 6.3mm | 5" | 1.8m | 6ft | Wire Leaded | 2-Wire | I2-1 Series | ||||||
Each | 1+ $155.650 5+ $147.870 10+ $140.090 | Probe | - | - | - | -35.5°C | 115.5°C | 1kohm | Platinum | Copper | - | - | - | - | - | - | S2-4 Series | ||||||
Each | 1+ $60.450 5+ $57.430 10+ $54.410 | - | - | - | - | -35.5°C | 115.5°C | 20kohm | - | - | - | - | - | - | - | - | I2-4 Series | ||||||