Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoS2-43Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.82AK7461
Product RangeS2-4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $151.450 |
Price for:Each
Minimum: 1
Multiple: 1
$151.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoS2-43Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.82AK7461
Product RangeS2-4 Series
Technical Datasheet
RTD TypeProbe
RTD Accuracy-
Measured Temperature Min-35.5°C
Measured Temperature Max115.5°C
Resistance @ 0°C1kohm
RTD Element MaterialNickel
Probe MaterialCopper
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration-
Product RangeS2-4 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
S2-43 is a series S2-4 weatherproof surface temperature assembly. Ideal for monitoring the temperature of distribution lines when it is not possible to penetrate the pipe. The strap-on connection quickly wraps around a pipe and can be securely tightened using a flat head screw driver. The twist-off housing cover reduces installation time. The housing has multiple knockout conduit holes which allows the installer to bring conduit to any side of the housing.
- Ni 1000 ohm RTD sensor type
- Copper conductor probe material
- Strap-on to pipe (fits 2 to 5" pipe sizes)
- NEMA 4X (IP66) enclosure rating
- Accuracy of ±0.5°F at 32°F (0°C)
Technical Specifications
RTD Type
Probe
Measured Temperature Min
-35.5°C
Resistance @ 0°C
1kohm
Probe Material
Copper
Probe Length
-
Cable Length - Imperial
-
Wire Configuration
-
SVHC
No SVHC (25-Jun-2025)
RTD Accuracy
-
Measured Temperature Max
115.5°C
RTD Element Material
Nickel
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
Product Range
S2-4 Series
Technical Docs (1)
Alternatives for S2-43
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
