Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoI2-43042Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.82AK4657
Product RangeI2-4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $84.200 |
Price for:Each
Minimum: 1
Multiple: 1
$84.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoI2-43042Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.82AK4657
Product RangeI2-4 Series
Technical Datasheet
RTD TypeProbe
RTD Accuracy-
Measured Temperature Min-35.5°C
Measured Temperature Max115.5°C
Resistance @ 0°C1kohm
RTD Element MaterialNickel
Probe Material304 Stainless Steel
Probe Diameter6.35mm
Probe Length101.6mm
Cable Length - Metric203.2mm
Cable Length - Imperial8"
Cable Termination-
Wire Configuration-
Product RangeI2-4 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
I2-43042 is a series I2-4 weather-proof immersion temperature sensor. It is ideal for monitoring hot and chilled water lines feeding air handlers and cooling towers. The plastic housing has a 1/4 turn twist off cover to reduce installation time. The multiple knockouts allow for easy conduit access to any side of the housing.
- 4" insertion length, NI 1000 ohm RTD sensor, NEMA 4X housing
- Operating temperature range is -32 to 240°F (-35.5 to 115.5°C)
- 1/4˝ (6.3mm) probe diameter
- 8" cable length
- 304 SS probe material
- 1/2" threaded connection to fit series IW2 thermowell mounting
Technical Specifications
RTD Type
Probe
Measured Temperature Min
-35.5°C
Resistance @ 0°C
1kohm
Probe Material
304 Stainless Steel
Probe Length
101.6mm
Cable Length - Imperial
8"
Wire Configuration
-
SVHC
No SVHC (25-Jun-2025)
RTD Accuracy
-
Measured Temperature Max
115.5°C
RTD Element Material
Nickel
Probe Diameter
6.35mm
Cable Length - Metric
203.2mm
Cable Termination
-
Product Range
I2-4 Series
Technical Docs (1)
Alternatives for I2-43042
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
