-200°C RTD Temperature Sensors (RTDs):
89 Products FoundFind a huge range of -200°C RTD Temperature Sensors (RTDs) at Newark Electronics. We stock a wide range of RTD Temperature Sensors (RTDs), such as -40°C, -50°C, -200°C & -70°C RTD Temperature Sensors (RTDs) from the worlds top manufacturers including: Omega, IST Innovative Sensor Technology, Labfacility, Multicomp Pro & Littelfuse
View
Buyer
Engineer
Manufacturer
Thermocouple Type
RTD Type
Length
External Diameter
RTD Accuracy
Probe Body Material
Measured Temperature Min
Sensor Body Material
Measured Temperature Max
Resistance @ 0°C
Lead Length - Imperial
RTD Element Material
Lead Length - Metric
Probe Material
Probe Length - Imperial
Probe Diameter
Probe Length - Metric
Probe Length
Probe Diameter - Imperial
Cable Length - Metric
Probe Diameter - Metric
Cable Length - Imperial
Cable Termination
Wire Configuration
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
IST INNOVATIVE SENSOR TECHNOLOGY | Each | 1+ $5.640 10+ $5.450 25+ $5.280 50+ $4.920 100+ $4.530 More Pricing... | - | Component with Leads | - | - | - | - | -200°C | - | 300°C | 100ohm | - | Platinum | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
IST INNOVATIVE SENSOR TECHNOLOGY | Each | 1+ $8.230 10+ $7.950 25+ $7.710 50+ $7.180 100+ $6.620 More Pricing... | - | Component with Leads | - | - | - | - | -200°C | - | 600°C | 1kohm | - | Platinum | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
IST INNOVATIVE SENSOR TECHNOLOGY | Each | 1+ $3.750 10+ $3.620 25+ $3.510 50+ $3.270 100+ $3.010 More Pricing... | - | Component with Leads | - | - | - | - | -200°C | - | 600°C | 1kohm | - | Platinum | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
LABFACILITY | Each | 1+ $27.140 10+ $24.470 25+ $23.830 50+ $22.610 100+ $21.240 More Pricing... | - | Component with Leads | - | - | Class B | - | -200°C | - | 650°C | 100ohm | - | - | - | - | - | - | - | 25mm | - | - | - | - | - | - | - | |||||
IST INNOVATIVE SENSOR TECHNOLOGY | Each | 1+ $10.610 10+ $9.950 25+ $9.210 50+ $8.480 100+ $7.770 More Pricing... | - | Component with Leads | - | - | - | - | -200°C | - | 600°C | 1kohm | - | Platinum | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
IST INNOVATIVE SENSOR TECHNOLOGY | Each | 1+ $4.760 10+ $4.600 25+ $4.460 50+ $4.150 100+ $3.830 More Pricing... | - | Component with Leads | - | - | - | - | -200°C | - | 600°C | 1kohm | - | Platinum | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
IST INNOVATIVE SENSOR TECHNOLOGY | Each | 1+ $4.800 10+ $4.630 25+ $4.490 50+ $4.190 100+ $3.860 More Pricing... | - | Component with Leads | - | - | - | - | -200°C | - | 300°C | 100ohm | - | Platinum | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ $223.490 | - | Probe | - | - | Class A | - | -200°C | - | 260°C | 100ohm | - | Platinum | - | 304 Stainless Steel | - | 4.75mm | - | 2mm | - | 1.524m | - | 60" | Spade Lugs | - | CF Series | ||||||
Each | 1+ $236.040 | - | Probe | - | - | Class A | - | -200°C | - | 260°C | 100ohm | - | Platinum | - | 304 Stainless Steel | - | 4.75mm | - | 4mm | - | 1.524m | - | 60" | Spade Lugs | - | CF Series | ||||||
Each | 1+ $26.040 | - | Component with Leads | - | - | Class B | - | -200°C | - | 600°C | 100ohm | - | Platinum | - | Ceramic | - | 1mm | - | 15mm | - | 10mm | - | 0.39" | Wire Leaded | - | KN Series | ||||||
IST INNOVATIVE SENSOR TECHNOLOGY | Each | 1+ $15.650 10+ $14.970 25+ $13.920 50+ $12.820 100+ $11.290 More Pricing... | - | Component with Leads | - | - | - | - | -200°C | - | 300°C | 100ohm | - | Platinum | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ $23.360 | - | Component with Leads | - | - | Class B | - | -200°C | - | 600°C | 100ohm | - | Platinum | - | Ceramic | - | 1.5mm | - | 15mm | - | 10mm | - | 0.39" | Wire Leaded | - | KN Series | ||||||
Each | 1+ $24.620 | - | Probe | - | - | Class A | - | -200°C | - | 600°C | 100ohm | - | Platinum | - | Ceramic | - | 1.5mm | - | 15mm | - | 10mm | - | 0.39" | Wire Leaded | - | KN Series | ||||||
Each | 1+ $30.830 | - | Component with Leads | - | - | Class B | - | -200°C | - | 600°C | 100ohm | - | Platinum | - | Ceramic | - | 1.5mm | - | 8mm | - | 10mm | - | 0.39" | Wire Leaded | - | KN Series | ||||||
IST INNOVATIVE SENSOR TECHNOLOGY | Each | 1+ $15.640 10+ $14.970 25+ $13.920 50+ $12.820 100+ $11.290 More Pricing... | - | Component with Leads | - | - | - | - | -200°C | - | 600°C | 100ohm | - | Platinum | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ $632.640 | - | Component with Leads | - | - | - | - | -200°C | - | 260°C | 100ohm | - | Platinum | - | - | - | - | - | - | - | 914.4mm | - | 3ft | Wire Leaded | - | SRTD Series | ||||||
IST INNOVATIVE SENSOR TECHNOLOGY | Each | 1+ $5.290 10+ $5.110 25+ $4.950 50+ $4.610 100+ $4.250 More Pricing... | - | Component with Leads | - | - | - | - | -200°C | - | 300°C | 100ohm | - | Platinum | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
IST INNOVATIVE SENSOR TECHNOLOGY | Each | 1+ $16.500 10+ $15.800 25+ $14.690 50+ $13.520 100+ $11.910 More Pricing... | - | Component with Leads | - | - | - | - | -200°C | - | 300°C | 100ohm | - | Platinum | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
IST INNOVATIVE SENSOR TECHNOLOGY | Each | 1+ $8.050 10+ $7.550 25+ $6.990 50+ $6.440 100+ $5.900 More Pricing... | - | Component with Leads | - | - | - | - | -200°C | - | 750°C | 100ohm | - | Platinum | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
LABFACILITY | Each | 1+ $70.680 10+ $64.900 25+ $64.080 50+ $62.610 100+ $58.820 More Pricing... | - | Component | - | - | Class A | - | -200°C | - | 650°C | 100ohm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
IST INNOVATIVE SENSOR TECHNOLOGY | Each | 1+ $5.650 10+ $5.450 25+ $5.290 50+ $4.920 100+ $4.540 More Pricing... | - | Component with Leads | - | - | - | - | -200°C | - | 600°C | 100ohm | - | Platinum | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
LABFACILITY | Each | 1+ $34.360 10+ $30.990 25+ $30.170 50+ $28.620 100+ $26.890 More Pricing... | - | Component with Leads | - | - | Class B | - | -200°C | - | 650°C | 100ohm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
LABFACILITY | Each | 1+ $49.920 10+ $45.020 25+ $43.830 50+ $41.580 100+ $39.060 More Pricing... | - | Component with Leads | - | - | Class B | - | -200°C | - | 650°C | 100ohm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
LABFACILITY | Each | 1+ $58.480 10+ $52.730 25+ $51.340 50+ $48.710 100+ $45.760 More Pricing... | - | Component with Leads | - | - | Class A | - | -200°C | - | 650°C | 100ohm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
LABFACILITY | Each | 1+ $37.240 10+ $33.580 25+ $32.700 50+ $31.020 100+ $29.140 More Pricing... | - | Component with Leads | - | - | Class A | - | -200°C | - | 650°C | 100ohm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||