Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoI2-46042
Newark Part No.82AK4660
Product RangeI2-4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $98.750 |
| 5+ | $93.820 |
| 10+ | $88.880 |
Price for:Each
Minimum: 1
Multiple: 1
$98.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoI2-46042
Newark Part No.82AK4660
Product RangeI2-4 Series
Technical Datasheet
Measured Temperature Min-35.5°C
Measured Temperature Max115.5°C
Resistance @ 0°C3kohm
Product RangeI2-4 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
I2-46042 is a series I2-4 weather-proof immersion temperature sensor. It is ideal for monitoring hot and chilled water lines feeding air handlers and cooling towers. The plastic housing has a 1/4 turn twist off cover to reduce installation time. The multiple knockouts allow for easy conduit access to any side of the housing.
- 4" insertion length, 3Kohm thermistor, NEMA 4X housing
- Operating temperature range is -32 to 240°F (-35.5 to 115.5°C)
- 1/4˝ (6.3mm) probe diameter
- 8" cable length
- 304 SS probe material
- 1/2" threaded connection to fit series IW2 thermowell mounting
Technical Specifications
Measured Temperature Min
-35.5°C
Resistance @ 0°C
3kohm
SVHC
No SVHC (25-Jun-2025)
Measured Temperature Max
115.5°C
Product Range
I2-4 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
