Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoI2-11062Copy
Newark Part No.82AK6953
Product RangeI2-1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $51.350 |
| 5+ | $48.790 |
| 10+ | $46.220 |
Price for:Each
Minimum: 1
Multiple: 1
$51.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoI2-11062Copy
Newark Part No.82AK6953
Product RangeI2-1 Series
Technical Datasheet
Length6"
RTD TypeProbe with Leads
External Diameter0.25"
RTD Accuracy-
Probe Body Material304 Stainless Steel
Measured Temperature Min-35.5°C
Measured Temperature Max115.5°C
RTD Element MaterialPlatinum
Probe Material304 Stainless Steel
Probe Diameter6.3mm
Probe Length7"
Cable Length - Metric1.8m
Cable Length - Imperial6ft
Cable TerminationWire Leaded
Wire Configuration2-Wire
Product RangeI2-1 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
I2-11062 is a series I2-1 immersion temperature probe designed to monitor the hot and chilled water lines throughout a building’s water distribution loop. The multiple temperature sensor outputs allow these sensors to connect to virtually any digital building controller.
- 6" insertion length, PT 100 ohm sensor
- 304 SS probe material
- Operating temperature range from -32 to 240°F (-35.5 to 115.5°C)
Technical Specifications
Length
6"
External Diameter
0.25"
Probe Body Material
304 Stainless Steel
Measured Temperature Max
115.5°C
Probe Material
304 Stainless Steel
Probe Length
7"
Cable Length - Imperial
6ft
Wire Configuration
2-Wire
SVHC
No SVHC (25-Jun-2025)
RTD Type
Probe with Leads
RTD Accuracy
-
Measured Temperature Min
-35.5°C
RTD Element Material
Platinum
Probe Diameter
6.3mm
Cable Length - Metric
1.8m
Cable Termination
Wire Leaded
Product Range
I2-1 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
