Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMKW40Z160VHT4Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.52Y7154
Product RangeKinetis W Family KW4x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.320 |
| 10+ | $8.310 |
| 25+ | $7.960 |
| 50+ | $7.720 |
| 100+ | $7.470 |
| 250+ | $7.320 |
| 500+ | $7.170 |
Price for:Each
Minimum: 1
Multiple: 1
$9.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMKW40Z160VHT4Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.52Y7154
Product RangeKinetis W Family KW4x Series Microcontrollers
Technical Datasheet
Product RangeKinetis W Family KW4x Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32bit
Data Bus Width32 bit
MCU Core Size32bit
Operating Frequency Max48MHz
Program Memory Size160KB
CPU Speed48MHz
No. of Pins48Pins
IC Case / PackageQFN
No. of I/O's28I/O's
MCU Case StyleQFN
InterfacesI2C, SPI, UART
Embedded Interface TypeI2C, SPI, UART
RAM Memory Size20KB
MCU ApplicationsBluetooth, WiFi
ADC Channels-
ADC Resolution16Bit
Supply Voltage Min900mV
Supply Voltage Max4.2V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyKinetis W
MCU SeriesKW4x
Qualification-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Kinetis W Family KW4x Series Microcontrollers
Data Bus Width
32bit
MCU Core Size
32bit
Program Memory Size
160KB
No. of Pins
48Pins
No. of I/O's
28I/O's
Interfaces
I2C, SPI, UART
RAM Memory Size
20KB
ADC Channels
-
Supply Voltage Min
900mV
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
KW4x
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M0+
Data Bus Width
32 bit
Operating Frequency Max
48MHz
CPU Speed
48MHz
IC Case / Package
QFN
MCU Case Style
QFN
Embedded Interface Type
I2C, SPI, UART
MCU Applications
Bluetooth, WiFi
ADC Resolution
16Bit
Supply Voltage Max
4.2V
Operating Temperature Max
85°C
MCU Family
Kinetis W
Qualification
-
MSL
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate