ARM Microcontrollers :
6 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(6)
Program Memory Size
=160KB
1
(1)
(1)
(6)
(1)
(34)
(210)
(11)
(464)
Product Range
(1)
(1)
(1)
(3)
Device Core
(4)
(2)
Data Bus Width
(6)
No. of Bits
(1)
MCU Core Size
(1)
Operating Frequency Max
(4)
(2)
CPU Speed
(4)
(1)
No. of Pins
(1)
(1)
(4)
IC Case / Package
(2)
(2)
(2)
Packaging
(5)
(1)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | MCU Core Size | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$10.710 10+$9.380 25+$8.750 50+$8.490 100+$8.230 More Pricing... | PN7462 Family PN7362 Series Microcontrollers | ARM Cortex-M0 | 32bit | - | 32 bit | - | 20MHz | 20MHz | 160KB | 64Pins | VFBGA | VFBGA | 21I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 12KB | NFC Controller | - | 2.3V | 5.5V | -40°C | 85°C | - | Surface Mount | PN7362 | ||||||
Each | 1+$7.350 10+$6.540 25+$6.260 50+$6.070 100+$5.870 More Pricing... | Kinetis W Family KW3x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 48MHz | - | 160KB | 32Pins | QFN | VQFN | 15I/O's | I2C, SPI, UART | I2C, SPI, UART | 20KB | - | 16Bit | 1.45V | 3.6V | -40°C | 85°C | Kinetis W | Surface Mount | KW3x | ||||||
Each | 1+$9.320 10+$8.310 25+$7.960 50+$7.720 100+$7.470 More Pricing... | Kinetis W Family KW4x Series Microcontrollers | ARM Cortex-M0+ | 32bit | - | 32 bit | 32bit | 48MHz | 48MHz | 160KB | 48Pins | QFN | QFN | 28I/O's | I2C, SPI, UART | I2C, SPI, UART | 20KB | Bluetooth, WiFi | 16Bit | 900mV | 4.2V | -40°C | 85°C | Kinetis W | Surface Mount | KW4x | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$11.130 50+$8.080 100+$7.410 250+$7.370 500+$7.130 More Pricing... | PN7462 Family PN7362 Series Microcontrollers | ARM Cortex-M0 | 32bit | - | 32 bit | - | 20MHz | 20MHz | 160KB | 64Pins | HVQFN | HVQFN | 21I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 12KB | Gaming, Home Banking, High Integration Devices, NFC, Physical Access Control, USB NFC Reader | - | 1.65V | 3.6V | -40°C | 85°C | PN7462 | Surface Mount | - | ||||||
Each | 1+$11.990 10+$10.300 25+$9.500 50+$9.450 100+$9.390 More Pricing... | PN7462 Family PN7362 Series Microcontroller4 | ARM Cortex-M0 | 32bit | - | 32 bit | - | 20MHz | 20MHz | 160KB | 64Pins | VFBGA | VFBGA | 21I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 12KB | NFC Controller | - | 2.3V | 5.5V | -40°C | 85°C | - | Surface Mount | PN7462 | ||||||
Each | 1+$12.940 10+$10.170 25+$9.480 50+$9.100 100+$8.720 More Pricing... | PN7462 Family PN7362 Series Microcontrollers | ARM Cortex-M0 | 32bit | - | 32 bit | - | 20MHz | 20MHz | 160KB | 64Pins | HVQFN | HVQFN | 21I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 12KB | NFC Controller | - | 2.3V | 5.5V | -40°C | 85°C | - | Surface Mount | PN7362 | ||||||