0
0 Items$0.00

32bit ARM Microcontrollers :

3 Products Found
Find a huge range of 32bit ARM Microcontrollers at Newark Electronics. We stock a wide range of ARM Microcontrollers, such as 32bit ARM Microcontrollers from the worlds top manufacturers including: NXP, Stmicroelectronics & Renesas

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
02AH2564

RoHS

Each
1+$7.290
10+$5.630
25+$5.210
50+$4.980
100+$4.750
More Pricing...
STM32 Family STM32WB Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
32bit
32 bit
32bit
64MHz
64MHz
512KB
68Pins
VFQFPN-EP
VFQFPN-EP
49I/O's
I2C, LPUART, SAI, SPI, USART, USB
I2C, SAI, SPI, UART, USART, USB
256KB
Wireless Microcontroller
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32WB
52Y7154

RoHS

Each
1+$9.420
10+$8.410
25+$8.060
50+$7.820
100+$7.570
More Pricing...
Kinetis W Family KW4x Series Microcontrollers
ARM Cortex-M0+
32bit
32 bit
32bit
48MHz
48MHz
160KB
48Pins
QFN
QFN
28I/O's
I2C, SPI, UART
I2C, SPI, UART
20KB
Bluetooth, WiFi
-
16Bit
900mV
4.2V
-40°C
85°C
Kinetis W
Surface Mount
KW4x
32AK8270

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$12.060
50+$10.600
100+$10.030
250+$9.720
500+$9.260
More Pricing...
SmartBond DA1470x Family Microcontrollers
ARM Cortex-M33
32bit
32 bit
32bit
160MHz
160MHz
-
142Pins
VFBGA
VFBGA
79I/O's
I2C, I2S, I3C, QSPI, PDM, SPI, UART, USB
I2C, I2S, I3C, QSPI, PDM, SPI, UART, USB
1.5MB
Bluetooth Low Energy
4Channels
10Bit
2.9V
4.75V
-40°C
85°C
SoC
Surface Mount
DA1470x
1-3 of 3 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON