Print Page
LPC5526JBD64K
ARM MCU, LPC Family LPC5500 Series Microcontrollers, ARM Cortex-M33F, 32 bit, 150 MHz, 256 KB
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | LPC5526JBD64KCopy |
| Manufacturer Standard Lead Time | 48 weeks |
| Newark Part No. | 33AH2750 |
| Product Range | LPC Family LPC5500 Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
800 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.220 |
| 10+ | $5.570 |
| 25+ | $5.240 |
| 50+ | $4.900 |
| 100+ | $4.700 |
| 250+ | $4.530 |
| 500+ | $4.350 |
Price for:Each
Minimum: 1
Multiple: 1
$7.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | LPC5526JBD64KCopy |
| Manufacturer Standard Lead Time | 48 weeks |
| Newark Part No. | 33AH2750 |
| Product Range | LPC Family LPC5500 Series Microcontrollers |
| Technical Datasheet | |
| Product Range | LPC Family LPC5500 Series Microcontrollers |
| Device Core | ARM Cortex-M33F |
| Data Bus Width | 32 bit |
| Operating Frequency Max | 150MHz |
| Program Memory Size | 256KB |
| No. of Pins | 64Pins |
| IC Case / Package | HTQFP |
| No. of I/O's | 36I/O's |
| Interfaces | I2C, I2S, SPI, USART, USB |
| RAM Memory Size | 144KB |
| ADC Channels | 10Channels |
| ADC Resolution | 16Bit |
| Supply Voltage Min | 1.8V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| IC Mounting | Surface Mount |
| MCU Family | LPC |
| MCU Series | LPC5500 |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2018) |
Product Overview
LPC5526JBD64K is an ARM Cortex-M33-based microcontroller for embedded applications. To support security requirements, the LPC55S2x also offers support for secure boot, HASH, AES, RSA, UUID, dynamic encrypt and decrypt, debug authentication, and TBSA compliance.
- Operating from internal DC-DC converter
- Single power supply 1.8V to 3.6V
- JTAG boundary scan supported
- 150MHz max CPU frequency
- 256kB flash memory
- 144kB total SRAM
- HTQFP64 package
- Operating temperature range from -40°C to +105°C
Technical Specifications
| Product Range | LPC Family LPC5500 Series Microcontrollers |
|---|---|
| Data Bus Width | 32 bit |
| Program Memory Size | 256KB |
| IC Case / Package | HTQFP |
| Interfaces | I2C, I2S, SPI, USART, USB |
| ADC Channels | 10Channels |
| Supply Voltage Min | 1.8V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | LPC5500 |
| SVHC | No SVHC (27-Jun-2018) |
| Device Core | ARM Cortex-M33F |
|---|---|
| Operating Frequency Max | 150MHz |
| No. of Pins | 64Pins |
| No. of I/O's | 36I/O's |
| RAM Memory Size | 144KB |
| ADC Resolution | 16Bit |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 105°C |
| MCU Family | LPC |
| Qualification | - |
Technical Docs (2)
Alternatives for LPC5526JBD64K
1 Product Found
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
