Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32L562VET6QCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.81AH0039
Product RangeSTM32 Family STM32L5 Series Microcontrollers
Your Part Number
284 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.840 |
| 10+ | $7.790 |
| 25+ | $7.110 |
| 50+ | $6.880 |
| 100+ | $6.650 |
| 250+ | $6.070 |
| 500+ | $5.950 |
Price for:Each
Minimum: 1
Multiple: 1
$9.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32L562VET6QCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.81AH0039
Product RangeSTM32 Family STM32L5 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32L5 Series Microcontrollers
Device CoreARM Cortex-M33F
Data Bus Width32 bit
No. of Bits32bit
Data Bus Width32bit
CPU Speed110MHz
Operating Frequency Max110MHz
Program Memory Size512KB
No. of Pins100Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's79I/O's
Embedded Interface TypeCAN, I2C, I2S, SAI, SPI, UART, USART, USB
RAM Memory Size256KB
ADC Channels14Channels
ADC Resolution12Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32L5
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
STM32 Family STM32L5 Series Microcontrollers
Data Bus Width
32 bit
Data Bus Width
32bit
Operating Frequency Max
110MHz
No. of Pins
100Pins
MCU Case Style
LQFP
Interfaces
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
RAM Memory Size
256KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M33F
No. of Bits
32bit
CPU Speed
110MHz
Program Memory Size
512KB
IC Case / Package
LQFP
No. of I/O's
79I/O's
Embedded Interface Type
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
ADC Channels
14Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32L5
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
