58 Product Results Found for "analog"
Find a huge range of 8-bit Microcontrollers at Newark Electronics. We stock a large selection of 8-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Analog Devices
View
Buyer
Engineer
Manufacturer
Product Range
Base Number
Device Core
CPU Speed
No. of Bits
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Embedded Interface Type
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $69.650 5+ $64.310 10+ $58.980 30+ $57.200 50+ $55.410 More Pricing... | 8051 | DS8 Family DS87C5xx Series Microcontrollers | 33MHz | 8051 | 33MHz | 16KB | 40Pins | DIP | DIP | 32I/O's | UART | UART | 1KB | - | - | 4.5V | 5.5V | 0°C | 70°C | Through Hole | DS8 | DS87C5xx | - | ||||||
Each | 1+ $26.060 5+ $23.890 10+ $21.710 30+ $20.930 50+ $20.160 More Pricing... | - | DS8 Family DS80C3xx Series Microcontrollers | 25MHz | 8051 | 25MHz | - | 40Pins | DIP | PDIP | 32I/O's | UART | UART | 256Byte | - | - | 4.5V | 5.5V | 0°C | 70°C | Through Hole | DS8 | DS80C3xx | - | ||||||
Each | 1+ $48.630 5+ $44.760 10+ $40.890 30+ $39.570 50+ $38.240 More Pricing... | 8051 | DS8 Family DS89C4xx Series Microcontrollers | 33MHz | 8051 | 33MHz | 64KB | 40Pins | DIP | DIP | 32I/O's | UART | UART | 1KB | - | - | 4.5V | 5.5V | -40°C | 85°C | Through Hole | DS8 | DS89C4xx | - | ||||||
Each | 1+ $38.430 5+ $36.070 10+ $33.710 25+ $31.400 50+ $30.450 More Pricing... | 8051 | DS8 Family DS89C4xx Series Microcontrollers | 33MHz | 8051 | 33MHz | 64KB | 44Pins | TQFP | TQFP | 32I/O's | UART | UART | 1KB | - | - | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | DS8 | DS89C4xx | - | ||||||
Each | 1+ $78.490 5+ $72.510 10+ $66.520 25+ $64.640 56+ $62.760 | 8051 | DS8 Family DS87C5xx Series Microcontrollers | 33MHz | 8051 | 33MHz | 16KB | 44Pins | PLCC | PLCC | 32I/O's | UART | UART | 1KB | - | - | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | DS8 | DS87C5xx | - | ||||||
Each | 1+ $30.230 5+ $27.730 10+ $25.240 25+ $23.730 50+ $22.980 More Pricing... | 8051 | DS8 Family DS89C4xx Series Microcontrollers | 25MHz | 8051 | 25MHz | 16KB | 44Pins | TQFP | TQFP | 32I/O's | UART | UART | 1KB | - | - | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | DS8 | DS89C4xx | - | ||||||
Each | 1+ $36.180 5+ $34.140 10+ $32.110 25+ $31.170 56+ $30.220 More Pricing... | 8051 | DS8 Family DS80C3xx Series Microcontrollers | 33MHz | 8051 | 33MHz | - | 44Pins | PLCC | PLCC | 32I/O's | UART | UART | 256Byte | - | - | 4.5V | 5.5V | 0°C | 70°C | Surface Mount | DS8 | DS80C3xx | - | ||||||
Each | 1+ $36.390 5+ $33.420 10+ $30.460 25+ $29.470 56+ $28.490 More Pricing... | 8051 | DS8 Family DS80C3xx Series Microcontrollers | 33MHz | 8051 | 33MHz | - | 44Pins | PLCC | PLCC | 32I/O's | UART | UART | 256Byte | - | - | 4.5V | 5.5V | 0°C | 70°C | Surface Mount | DS8 | DS80C3xx | - | ||||||
Each | 1+ $77.040 5+ $71.210 10+ $65.370 30+ $63.450 50+ $61.510 More Pricing... | 8051 | DS8 Family DS87C5xx Series Microcontrollers | 33MHz | 8051 | 33MHz | 16KB | 40Pins | DIP | DIP | 32I/O's | UART | UART | 1KB | - | - | 4.5V | 5.5V | -40°C | 85°C | Through Hole | DS8 | DS87C5xx | - | ||||||
Each | 1+ $33.190 5+ $30.470 10+ $27.740 30+ $26.780 50+ $25.820 More Pricing... | 8051 | DS8 Family DS80C3xx Series Microcontrollers | 25MHz | 8051 | 25MHz | - | 40Pins | DIP | DIP | 32I/O's | UART | UART | 256Byte | - | - | 4.5V | 5.5V | -40°C | 85°C | Through Hole | DS8 | DS80C3xx | - | ||||||
Each | 1+ $33.160 5+ $30.440 10+ $27.710 25+ $26.800 56+ $25.900 More Pricing... | 8051 | DS8 Family DS89C4xx Series Microcontrollers | 33MHz | 8051 | 33MHz | 16KB | 44Pins | PLCC | PLCC | 32I/O's | UART | UART | 1KB | - | - | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | DS8 | DS89C4xx | - | ||||||
Each | 1+ $23.250 5+ $21.290 10+ $19.330 25+ $17.460 50+ $16.950 More Pricing... | - | ADUC Family ADUC8 Series Microcontrollers | - | 8052 | 16.78MHz | 62KB | 52Pins | - | MQFP | 34I/O's | I2C, SPI, USART | - | 2.25KB | 8Channels | 12Bit | 4.75V | 5.25V | -40°C | 85°C | Surface Mount | MicroConverter | ADuC84x | - | ||||||
Each | 1+ $31.700 5+ $29.370 10+ $27.020 25+ $22.540 | - | ADUC Family ADUC8 Series Microcontrollers | - | 8052 | 16.78MHz | 62KB | 52Pins | - | MQFP | 34I/O's | I2C, SPI, USART | - | 2.25KB | 8Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | MicroConverter | ADuC832 | - | ||||||
Each | 1+ $31.540 5+ $28.940 10+ $26.340 25+ $25.350 50+ $24.360 More Pricing... | - | ADUC Family ADUC8 Series Microcontrollers | - | 8052 | 16.78MHz | 62KB | 52Pins | - | MQFP | 34I/O's | I2C, SPI, USART | - | 2.25KB | 8Channels | 12Bit | 4.75V | 5.25V | -40°C | 85°C | Surface Mount | MicroConverter | ADuC84x | - | ||||||
Each | 1+ $26.220 5+ $24.040 10+ $21.850 25+ $20.890 50+ $19.930 More Pricing... | - | ADUC Family ADUC8 Series Microcontrollers | - | 8052 | 12.58MHz | 32KB | 52Pins | - | MQFP | 34I/O's | I2C, SPI, USART | - | 2.25KB | 10Channels | 24Bit | 4.75V | 5.25V | -40°C | 125°C | Surface Mount | MicroConverter | ADuC84x | - | ||||||
Each | 1+ $19.990 10+ $16.610 25+ $15.850 50+ $15.090 192+ $14.340 More Pricing... | - | ADUC Family ADUC8 Series Microcontrollers | - | 8052 | 12.58MHz | 8KB | 52Pins | - | MQFP | 34I/O's | I2C, SPI, USART | - | 2.25KB | 10Channels | 24Bit | 4.75V | 5.25V | -40°C | 125°C | Surface Mount | MicroConverter | ADuC84x | - | ||||||
Each | 1+ $18.210 10+ $15.130 25+ $14.330 50+ $13.520 100+ $12.990 More Pricing... | - | ADUC Family ADUC8 Series Microcontrollers | - | 8052 | 16.78MHz | 8KB | 28Pins | - | TSSOP | 17I/O's | I2C, SPI, USART | - | 256Byte | 6Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | MicroConverter | ADuC814 | - | ||||||
Each | 1+ $26.710 5+ $24.480 10+ $22.250 25+ $20.300 50+ $19.710 More Pricing... | - | ADUC Family ADUC8 Series Microcontrollers | - | 8052 | 16MHz | 62KB | 52Pins | - | MQFP | 34I/O's | I2C, SPI, USART | - | 2.25KB | 8Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | MicroConverter | ADuC831 | - | ||||||
Each | 1+ $20.520 5+ $18.790 10+ $17.060 25+ $16.280 50+ $15.500 More Pricing... | - | ADUC Family ADUC8 Series Microcontrollers | - | 8052 | 12.58MHz | 32KB | 52Pins | - | MQFP | 34I/O's | I2C, SPI, USART | - | 2.25KB | 10Channels | 16Bit | 4.75V | 5.25V | -40°C | 125°C | Surface Mount | MicroConverter | ADuC84x | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $26.710 10+ $22.260 25+ $21.430 | - | ADUC Family ADUC8 Series Microcontrollers | - | 8052 | 16MHz | 62KB | 52Pins | - | MQFP | 34I/O's | I2C, SPI, USART | - | 2.25KB | 8Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | MicroConverter | ADuC831 | - | ||||||
Each | 1+ $15.670 10+ $13.000 25+ $12.680 50+ $11.770 192+ $10.870 More Pricing... | - | ADUC Family ADUC8 Series Microcontrollers | - | 8052 | 12.58MHz | 8KB | 52Pins | - | MQFP | 34I/O's | I2C, SPI, USART | - | 2.25KB | 10Channels | 16Bit | 4.75V | 5.25V | -40°C | 125°C | Surface Mount | MicroConverter | ADuC84x | - | ||||||
Each | 1+ $38.320 5+ $34.280 10+ $30.230 25+ $28.480 50+ $28.040 More Pricing... | - | ADUC Family ADUC8 Series Microcontrollers | - | 8052 | 12.58MHz | 62KB | 52Pins | - | MQFP | 34I/O's | I2C, SPI, USART | - | 2.25KB | 10Channels | 24Bit | 4.75V | 5.25V | -40°C | 125°C | Surface Mount | MicroConverter | ADuC84x | - | ||||||
Each | 1+ $30.090 5+ $27.600 10+ $25.110 25+ $24.120 50+ $23.130 More Pricing... | - | ADUC Family ADUC8 Series Microcontrollers | - | 8051 | 12MHz | 8KB | 52Pins | - | MQFP | 34I/O's | I2C, SPI, USART | - | 256Byte | 8Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | MicroConverter | ADuC812 | - | ||||||
Each | 1+ $39.070 5+ $35.910 10+ $32.730 25+ $30.790 50+ $30.080 More Pricing... | - | ADUC Family ADUC8 Series Microcontrollers | - | 8052 | 12.58MHz | 62KB | 52Pins | - | MQFP | 34I/O's | I2C, SPI, USART | - | 2.25KB | 10Channels | 24Bit | 2.7V | 3.6V | -40°C | 125°C | Surface Mount | MicroConverter | ADuC84x | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $30.090 10+ $25.110 25+ $24.430 | - | ADUC Family ADUC8 Series Microcontrollers | - | 8051 | 12MHz | 8KB | 52Pins | - | MQFP | 34I/O's | I2C, SPI, USART | - | 256Byte | 8Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | MicroConverter | ADuC812 | - | ||||||