
Need more?
| Quantity | Price |
|---|---|
| 1+ | $35.200 |
| 5+ | $33.010 |
| 10+ | $30.820 |
| 25+ | $28.320 |
| 50+ | $27.830 |
| 100+ | $27.340 |
| 250+ | $26.980 |
Product Information
Product Overview
ADUC845 is a micro converter® multichannel ADC. It include additional analog inputs for applications requiring more ADC channels. It is a complete smart transducer front ends. It integrates high resolution Σ-Δ ADC with flexible, upto 10-channel, input multiplexing, a fast 8-bit MCU, and program and data Flash/EE memory on a single chip. The devices operate from a 32kHz crystal with an on-chip PLL generating a high frequency clock of 12.58MHz. It is widely used in application such as multichannel sensor monitoring, industrial/environmental instrumentation, weigh scales, pressure sensors, temperature monitoring, portable instrumentation, battery-powered systems, data logging, precision system monitoring etc.
- 2 independent 24-bit ADCs on the device
- No missing codes is 24-bit, 22-bit rms (19.5 bit p-p) effective resolution
- Offset drift is 10nV/°C, gain drift is 0.5ppm/°C chop enabled
- 4-kbyte on-chip Flash/EE data memory Flash/EE, 100-year retention, 100kcycle endurance
- 3 levels of Flash/EE program memory security, high speed user download (5sec)
- Internal power-on reset circuit, 12-bit voltage output DAC
- On-chip temperature sensor, dual excitation current sources (200μA)
- 62Kbyte, 3V operation
- Operating temperature range is −40°C to +125°C
- Packaging style is 52-lead MQFP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ADUC Family ADUC8 Series Microcontrollers
12.58MHz
52Pins
34I/O's
2.25KB
24Bit
3.6V
125°C
MicroConverter
-
No SVHC (04-Feb-2026)
8052
62KB
MQFP
I2C, SPI, USART
10Channels
2.7V
-40°C
Surface Mount
ADuC84x
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
