
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADUC831BSZ-REELCopy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | Re-Reel60AK5695RL Cut Tape60AK5695 |
| Product Range | ADUC Family ADUC8 Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
800 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $30.540 | $30.54 |
| Total Price | $30.54 | ||
| Quantity | Price |
|---|---|
| 1+ | $30.540 |
| 25+ | $25.480 |
| 50+ | $22.980 |
| 100+ | $22.890 |
| 250+ | $22.430 |
| 500+ | $21.970 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADUC831BSZ-REELCopy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | Re-Reel60AK5695RL Cut Tape60AK5695 |
| Product Range | ADUC Family ADUC8 Series Microcontrollers |
| Technical Datasheet | |
| Product Range | ADUC Family ADUC8 Series Microcontrollers |
| Device Core | 8052 |
| Operating Frequency Max | 16MHz |
| Program Memory Size | 62KB |
| No. of Pins | 52Pins |
| IC Case / Package | MQFP |
| No. of I/O's | 34I/O's |
| Interfaces | I2C, SPI, USART |
| RAM Memory Size | 2.25KB |
| ADC Channels | 8Channels |
| ADC Resolution | 12Bit |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| IC Mounting | Surface Mount |
| MCU Family | MicroConverter |
| MCU Series | ADuC831 |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADuC831 is a fully integrated 247KSPS data acquisition system incorporating a high performance self-calibrating multichannel 12bit ADC, dual 12bit DACs and programmable 8bit MCU on a single chip. The microcontroller core is an 8052 and therefore 8051-instruction-set compatible with 12 core clock periods per machine cycle. 62Kbytes of non-volatile flash/EE program memory are provided on-chip. 4Kbytes of non-volatile Flash/EE data memory, 256bytes RAM and 2Kbytes of extended RAM are also integrated on-chip. Typical application includes optical networking laser power control, base station systems, precision instrumentation, smart sensors, transient capture systems and DAS and communications systems.
- DC performance of ±1LSB INL and AC performance of 71dB SNR
- DMA controller for high speed ADC-to-RAM capture
- Two 12bit (monotonic) voltage output DACs, dual output PWM/Ʃ-Δ DACs
- On-chip temperature sensor function ±3°C and on-chip voltage reference
- 8051 compatible instruction set (16MHz max), dual data pointer and extended 11bit stack pointer
- On-chip peripherals: TIC, UART, I2C® and SPI® serial I/O, WDT, PSM
- Specified for 3V, 5V operation and normal, Idle, power-down modes
- Power down of 20A at 3V
- 52 lead MQFP package
- Operating temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Product Range | ADUC Family ADUC8 Series Microcontrollers |
|---|---|
| Operating Frequency Max | 16MHz |
| No. of Pins | 52Pins |
| No. of I/O's | 34I/O's |
| RAM Memory Size | 2.25KB |
| ADC Resolution | 12Bit |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 125°C |
| MCU Family | MicroConverter |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Device Core | 8052 |
|---|---|
| Program Memory Size | 62KB |
| IC Case / Package | MQFP |
| Interfaces | I2C, SPI, USART |
| ADC Channels | 8Channels |
| Supply Voltage Min | 2.7V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | ADuC831 |
| MSL | MSL 3 - 168 hours |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
