DS89C450-MNL+
8 Bit MCU, DS8 Family DS89C4xx Series Microcontrollers, 8051, 33 MHz, 64 KB, 40 Pins, DIP

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DS89C450-MNL+Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 73Y1710 |
| Product Range | DS8 Family DS89C4xx Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $50.990 |
| 5+ | $46.940 |
| 10+ | $42.880 |
| 25+ | $40.960 |
| 50+ | $39.040 |
| 100+ | $37.790 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DS89C450-MNL+Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 73Y1710 |
| Product Range | DS8 Family DS89C4xx Series Microcontrollers |
| Technical Datasheet | |
| Base Number | 8051 |
| Product Range | DS8 Family DS89C4xx Series Microcontrollers |
| CPU Speed | 33MHz |
| Device Core | 8051 |
| Operating Frequency Max | 33MHz |
| Program Memory Size | 64KB |
| No. of Pins | 40Pins |
| MCU Case Style | DIP |
| IC Case / Package | DIP |
| No. of I/O's | 32I/O's |
| Interfaces | UART |
| Embedded Interface Type | UART |
| RAM Memory Size | 1KB |
| ADC Channels | - |
| ADC Resolution | - |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Through Hole |
| MCU Family | DS8 |
| MCU Series | DS89C4xx |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The DS89C450-MNL+ is an ultra high speed flash microcontroller in 40 pin DIP package. It is a standard 8051 compatible microcontroller and includes standard resources such as three timer/counters, serial port and four 8-bit I/O ports. The newly designed processor cores that execute instructions up to 12 times faster than the original 8051 at the same crystal speed. Typical applications have a speed improvement of up to 10 times. At 1MIPS/MHz, the microcontrollers achieve 33MIPS performance from a maximum 33MHz clock rate. It include 1KB of data RAM, a second full hardware serial port, seven additional interrupts, two extra levels of interrupt priority, programmable watchdog timer, brownout monitor and power-fail reset. Dual data pointers (DPTRs) are included with automatic increment/decrement and toggle select operation. The speed of MOVX data memory access can be adjusted by adding stretch values up to 10 machine cycles for flexibility in selecting external memory and peripherals.
- Supply voltage range is 4.5V to 5.5V
- Operating temperature range from -40°C to 85°C
- Internal flash memory is 64KB
- Single cycle instruction in 30ns
- Supports four paged memory-access modes
- 256bytes scratchpad RAM
- Programmable clock divider
- Automatic hardware and software exit
- Allows access to entire external memory map
- Dynamically adjustable by software
Applications
Embedded Design & Development, Automotive, Industrial, Automation & Process Control, Consumer Electronics, Motor Drive & Control, Security
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Base Number | 8051 |
|---|---|
| CPU Speed | 33MHz |
| Operating Frequency Max | 33MHz |
| No. of Pins | 40Pins |
| IC Case / Package | DIP |
| Interfaces | UART |
| RAM Memory Size | 1KB |
| ADC Resolution | - |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| MCU Family | DS8 |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | DS8 Family DS89C4xx Series Microcontrollers |
|---|---|
| Device Core | 8051 |
| Program Memory Size | 64KB |
| MCU Case Style | DIP |
| No. of I/O's | 32I/O's |
| Embedded Interface Type | UART |
| ADC Channels | - |
| Supply Voltage Min | 4.5V |
| Operating Temperature Min | -40°C |
| IC Mounting | Through Hole |
| MCU Series | DS89C4xx |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
