
Need more?
| Quantity | Price |
|---|---|
| 1+ | $30.090 |
| 10+ | $25.110 |
| 25+ | $24.430 |
Product Information
Product Overview
ADuC812 is a fully integrated 12bit data acquisition system incorporating a high performance self-calibrating multichannel ADC, dual DAC and programmable 8bit MCU (8051 instruction set compatible) on a single chip. The programmable 8051 compatible core is supported by 8K bytes flash/EE program memory, 640bytes flash/EE data memory and 256bytes data SRAM on-chip. Additional MCU support functions include Watchdog Timer, Power Supply Monitor and ADC DMA functions. Thirty-two programmable I/O lines, I2C compatible SPI and Standard UART Serial Port I/O are provided for multiprocessor interfaces and I/O expansion. Typical application includes intelligent sensors calibration and conditioning, battery-powered systems (Portable pcs, instruments, monitors), transient capture systems, DAS and communications systems and control loop monitors (optical networks/base stations).
- Analog I/O: 8-channel, high accuracy 12bit ADC, on-chip, 100ppm/°C voltage reference
- High speed 200KSPS, DMA controller for high speed ADC-to-RAM capture
- Two 12bit voltage output DACs and on-chip temperature sensor function
- 8051 compatible core
- 12MHz nominal operation (16MHz max), 3 16bit timer/counters, high current drive capability-port 3
- 9 interrupt sources, 2 priority levels
- Specified for 3V, 5V operation and normal, Idle, power-down modes
- On-chip peripherals: UART and SPI® serial I/O, 2-wire (400KHz I2C® compatible) serial I/O, WDT
- Power supply monitor
- 52 lead MQFP package, operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ADUC Family ADUC8 Series Microcontrollers
12MHz
52Pins
34I/O's
256Byte
12Bit
5.5V
85°C
MicroConverter
-
No SVHC (04-Feb-2026)
8051
8KB
MQFP
I2C, SPI, USART
8Channels
2.7V
-40°C
Surface Mount
ADuC812
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
