
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADUC848BSZ32-5Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 47AK3472 |
| Product Range | ADUC Family ADUC8 Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
82 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $23.480 |
| 5+ | $21.510 |
| 10+ | $19.530 |
| 25+ | $18.650 |
| 50+ | $17.780 |
| 100+ | $16.900 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADUC848BSZ32-5Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 47AK3472 |
| Product Range | ADUC Family ADUC8 Series Microcontrollers |
| Technical Datasheet | |
| Product Range | ADUC Family ADUC8 Series Microcontrollers |
| Device Core | 8052 |
| Operating Frequency Max | 12.58MHz |
| Program Memory Size | 32KB |
| No. of Pins | 52Pins |
| IC Case / Package | MQFP |
| No. of I/O's | 34I/O's |
| Interfaces | I2C, SPI, USART |
| RAM Memory Size | 2.25KB |
| ADC Channels | 10Channels |
| ADC Resolution | 16Bit |
| Supply Voltage Min | 4.75V |
| Supply Voltage Max | 5.25V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| IC Mounting | Surface Mount |
| MCU Family | MicroConverter |
| MCU Series | ADuC84x |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADUC848 is a micro converter® multichannel ADC. It include additional analog inputs for applications requiring more ADC channels. It is a complete smart transducer front ends. It integrates high resolution Σ-Δ ADC with flexible, upto 10-channel, input multiplexing, a fast 8-bit MCU, and program and data Flash/EE memory on a single chip. The devices operate from a 32kHz crystal with an on-chip PLL generating a high frequency clock of 12.58MHz. It is widely used in application such as multichannel sensor monitoring, industrial/environmental instrumentation, weigh scales, pressure sensors, temperature monitoring, portable instrumentation, battery-powered systems, data logging, precision system monitoring etc.
- 2 independent 24-bit ADCs on the device
- No missing codes is 24-bit, 22-bit rms (19.5 bit p-p) effective resolution
- Offset drift is 10nV/°C, gain drift is 0.5ppm/°C chop enabled
- 4-kbyte on-chip Flash/EE data memory Flash/EE, 100-year retention, 100kcycle endurance
- 3 levels of Flash/EE program memory security, high speed user download (5sec)
- Internal power-on reset circuit, 12-bit voltage output DAC
- On-chip temperature sensor, dual excitation current sources (200μA)
- 32-kbyte, 5V operation
- Operating temperature range is −40°C to +125°C
- Packaging style is 52-lead MQFP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Product Range | ADUC Family ADUC8 Series Microcontrollers |
|---|---|
| Operating Frequency Max | 12.58MHz |
| No. of Pins | 52Pins |
| No. of I/O's | 34I/O's |
| RAM Memory Size | 2.25KB |
| ADC Resolution | 16Bit |
| Supply Voltage Max | 5.25V |
| Operating Temperature Max | 125°C |
| MCU Family | MicroConverter |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Device Core | 8052 |
|---|---|
| Program Memory Size | 32KB |
| IC Case / Package | MQFP |
| Interfaces | I2C, SPI, USART |
| ADC Channels | 10Channels |
| Supply Voltage Min | 4.75V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | ADuC84x |
| MSL | MSL 3 - 168 hours |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
