0
0 Items$0.00

1.6A Single MOSFETs :

43 Products Found
Find a huge range of 1.6A Single MOSFETs at Newark Electronics. We stock a wide range of Single MOSFETs, such as 100A, 40A, 12A & 50A Single MOSFETs from the worlds top manufacturers including: Diodes Inc., Vishay, Onsemi, Littelfuse & Nexperia

Find a huge range of 1.6A Single MOSFETs at Newark Electronics. We stock a wide range of Single MOSFETs, such as 100A, 40A, 12A & 50A Single MOSFETs from the worlds top manufacturers including: Diodes Inc., Vishay, Onsemi, Littelfuse & Nexperia

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Product Range
Automotive Qualification Standard
88T3351

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.670
10+$1.070
25+$0.951
50+$0.835
100+$0.719
More Pricing...
N Channel
N Channel
150V
1.6A
0.195ohm
0.261ohm
SuperSOT
Surface Mount
10V
1.5W
3.4V
1.5W
3Pins
150°C
-
-
-
69W7188

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.896
25+$0.556
50+$0.458
100+$0.359
250+$0.317
More Pricing...
P Channel
P Channel
60V
1.6A
0.36ohm
0.345ohm
SOT-23
Surface Mount
4.5V
1.7W
1V
1.7W
3Pins
150°C
-
-
-
12T2275

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.540
10+$1.020
25+$0.923
50+$0.823
100+$0.724
P Channel
-
100V
1.6A
0.35ohm
0.35ohm
SOT-26
Surface Mount
10V
1.1W
2V
1.1W
6Pins
150°C
-
-
-
69W7178

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.160
25+$0.734
50+$0.626
100+$0.517
250+$0.467
More Pricing...
P Channel
P Channel
20V
1.6A
0.065ohm
0.08ohm
SOT-323
Surface Mount
10V
2.78W
1.5V
2.78W
6Pins
150°C
-
-
-
58M9082

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.780
10+$0.505
25+$0.451
50+$0.398
100+$0.344
More Pricing...
N Channel
N Channel
30V
1.6A
0.1ohm
0.1ohm
SOT-23
Surface Mount
10V
730mW
1.7V
730mW
3Pins
150°C
-
-
-
82AH6215

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.840
25+$0.501
50+$0.416
100+$0.332
250+$0.302
More Pricing...
N Channel
N Channel
100V
1.6A
0.24ohm
0.3ohm
SOT-23
Surface Mount
10V
2W
3V
2W
3Pins
175°C
AEC-Q101
TrenchFET Series
AEC-Q101
42AJ0557

RoHS

Date/Lot Code

Each
1+$0.696
10+$0.432
100+$0.279
500+$0.214
1000+$0.193
More Pricing...
P Channel
-
60V
1.6A
-
0.345ohm
TO-236
Surface Mount
10V
-
3V
1.7W
3Pins
150°C
-
TrenchFET Series
-
03AH1917

RoHS

Date/Lot Code

Each
1+$4.050
10+$3.580
25+$3.110
50+$2.650
100+$2.170
More Pricing...
N Channel
N Channel
500V
1.6A
2.3ohm
2.3ohm
TO-252 (DPAK)
Surface Mount
0V
100W
4.5V
100W
3Pins
150°C
-
-
-
03AH1622

RoHS

Date/Lot Code

Each
1+$4.360
10+$3.730
25+$3.090
50+$2.460
100+$2.250
More Pricing...
N Channel
N Channel
500V
1.6A
2.3ohm
2.3ohm
TO-220
Through Hole
0V
100W
-
100W
3Pins
150°C
-
-
-
82Y6579

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.361
10+$0.219
25+$0.193
50+$0.165
100+$0.138
More Pricing...
N Channel
N Channel
60V
1.6A
0.092ohm
0.14ohm
SOT-23
Surface Mount
10V
700mW
3V
700mW
3Pins
150°C
-
-
-
38K9599

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.762
10+$0.472
25+$0.415
50+$0.359
100+$0.303
More Pricing...
P Channel
P Channel
30V
1.6A
0.21ohm
0.21ohm
SOT-23
Surface Mount
10V
806mW
1V
806mW
3Pins
150°C
-
-
-
25M9462

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.742
10+$0.428
25+$0.385
50+$0.341
100+$0.298
More Pricing...
P Channel
P Channel
30V
1.6A
0.2ohm
0.125ohm
SOT-23
Surface Mount
10V
560mW
1.9V
560mW
3Pins
150°C
-
-
-
15AJ3170

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.170
10+$1.360
25+$1.220
50+$1.080
100+$0.938
More Pricing...
N Channel
N Channel
800V
1.6A
3.5ohm
4.2ohm
TO-252 (DPAK)
Surface Mount
10V
30W
3.5V
30W
3Pins
150°C
-
R8xxxKNx
-
67R2059

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.138
6000+$0.135
12000+$0.130
P Channel
P Channel
20V
1.6A
0.088ohm
0.115ohm
SuperSOT
Surface Mount
4.5V
500mW
800mV
500mW
3Pins
150°C
-
-
-
68AH9542

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.216
10+$0.132
25+$0.115
50+$0.098
100+$0.081
More Pricing...
N Channel
N Channel
20V
1.6A
0.14ohm
0.175ohm
SOT-23
Surface Mount
4.5V
480mW
950mV
480mW
3Pins
150°C
-
-
-
55R1911

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.896
10+$0.813
25+$0.748
50+$0.672
100+$0.607
More Pricing...
P Channel
P Channel
60V
1.6A
0.285ohm
0.345ohm
SOT-23
Surface Mount
10V
1.7W
1V
1.7W
3Pins
150°C
-
-
-
58K8843

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.216
P Channel
P Channel
30V
1.6A
0.2ohm
0.125ohm
SOT-23
Surface Mount
10V
560mW
1.9V
560mW
3Pins
150°C
-
-
-
25M9459

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.700
10+$0.436
25+$0.384
50+$0.332
100+$0.280
More Pricing...
P Channel
P Channel
20V
1.6A
0.13ohm
0.115ohm
SOT-23
Surface Mount
4.5V
500mW
800mV
500mW
3Pins
150°C
-
-
-
69AH3974

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.960
10+$1.230
25+$1.090
50+$0.954
100+$0.816
More Pricing...
N Channel
N Channel
100V
1.6A
0.23ohm
0.23ohm
SOT-26
Surface Mount
10V
1.1W
3V
1.1W
3Pins
150°C
AEC-Q101
-
AEC-Q101
28AK8568

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.690
10+$0.428
25+$0.377
50+$0.327
100+$0.275
More Pricing...
N Channel
N Channel
28V
1.6A
0.073ohm
0.073ohm
SOT-323
Surface Mount
4.5V
350mW
940mV
350mW
3Pins
150°C
-
-
-
29AK0455

RoHS

Date/Lot Code

Each
1+$6.630
25+$4.930
100+$3.820
250+$3.660
500+$3.480
More Pricing...
N Channel
N Channel
1kV
1.6A
10ohm
10ohm
TO-263HV
Surface Mount
0V
100W
4.5V
100W
3Pins
150°C
-
-
-
96AJ0108

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+$0.278
6000+$0.265
12000+$0.254
18000+$0.249
30000+$0.247
P Channel
-
60V
1.6A
-
0.345ohm
SOT-23
Surface Mount
4.5V
-
1V
1.7W
3Pins
150°C
-
-
-
11AN9217

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.735
10+$0.659
25+$0.603
50+$0.533
100+$0.474
More Pricing...
P Channel
-
150V
1.6A
-
2.6ohm
PowerPAK SC-70
Surface Mount
10V
-
4.5V
15.6W
6Pins
150°C
-
TrenchFET Series
-
24AM0468

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.061
N Channel
-
100V
1.6A
-
0.22ohm
SOT-23
Surface Mount
10V
-
2.5V
1.3W
3Pins
150°C
-
Multicomp Pro MOSFET Transistros
-
11AN9256

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.920
10+$0.834
25+$0.769
50+$0.689
100+$0.623
More Pricing...
P Channel
-
60V
1.6A
-
0.345ohm
TO-236
Surface Mount
10V
-
3V
1.7W
3Pins
150°C
-
TrenchFET Series
-
1-25 of 43 items
of 2 page(s)

Popular Suppliers

NEXPERIA
ONSEMI
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM