Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | DMN3150LW-7Copy |
| Manufacturer Standard Lead Time | 42 weeks |
| Newark Part No. | Re-Reel28AK8568RL Cut Tape28AK8568 |
| Your Part Number | |
| Technical Datasheet |
85 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.765 | $3.82 |
| Total Price | $3.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.765 |
| 10+ | $0.492 |
| 15+ | $0.455 |
| 25+ | $0.417 |
| 50+ | $0.371 |
| 125+ | $0.331 |
| 250+ | $0.324 |
| 500+ | $0.318 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | DMN3150LW-7Copy |
| Manufacturer Standard Lead Time | 42 weeks |
| Newark Part No. | Re-Reel28AK8568RL Cut Tape28AK8568 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Transistor Polarity | N Channel |
| Drain Source Voltage Vds | 28V |
| Continuous Drain Current Id | 1.6A |
| On Resistance Rds(on) | 0.073ohm |
| Drain Source On State Resistance | 0.073ohm |
| Transistor Case Style | SOT-323 |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 4.5V |
| Gate Source Threshold Voltage Max | 940mV |
| Power Dissipation Pd | 350mW |
| Power Dissipation | 350mW |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Drain Source Voltage Vds | 28V |
| On Resistance Rds(on) | 0.073ohm |
| Transistor Case Style | SOT-323 |
| Rds(on) Test Voltage | 4.5V |
| Power Dissipation Pd | 350mW |
| No. of Pins | 3Pins |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Transistor Polarity | N Channel |
|---|---|
| Continuous Drain Current Id | 1.6A |
| Drain Source On State Resistance | 0.073ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 940mV |
| Power Dissipation | 350mW |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
