Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTA1R6N100D2HVCopy
Newark Part No.29AK0455
Your Part Number
275 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.630 |
| 25+ | $4.930 |
| 100+ | $3.820 |
| 250+ | $3.660 |
| 500+ | $3.480 |
| 1000+ | $3.400 |
Price for:Each
Minimum: 1
Multiple: 1
$6.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTA1R6N100D2HVCopy
Newark Part No.29AK0455
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds1kV
Continuous Drain Current Id1.6A
On Resistance Rds(on)10ohm
Drain Source On State Resistance10ohm
Transistor Case StyleTO-263HV
Transistor MountingSurface Mount
Rds(on) Test Voltage0V
Gate Source Threshold Voltage Max4.5V
Power Dissipation100W
Power Dissipation Pd100W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
1kV
On Resistance Rds(on)
10ohm
Transistor Case Style
TO-263HV
Rds(on) Test Voltage
0V
Power Dissipation
100W
No. of Pins
3Pins
Product Range
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
1.6A
Drain Source On State Resistance
10ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.5V
Power Dissipation Pd
100W
Operating Temperature Max
150°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
