Print Page
Image is for illustrative purposes only. Please refer to product description.

180 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $4.360 |
| 10+ | $3.730 |
| 25+ | $3.090 |
| 50+ | $2.460 |
| 100+ | $2.250 |
| 500+ | $1.960 |
| 1000+ | $1.880 |
| 2500+ | $1.840 |
Price for:Each
Minimum: 1
Multiple: 1
$4.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTP1R6N50D2Copy
Newark Part No.03AH1622
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id1.6A
Drain Source On State Resistance2.3ohm
On Resistance Rds(on)2.3ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage0V
Gate Source Threshold Voltage Max-
Power Dissipation100W
Power Dissipation Pd100W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
500V
Drain Source On State Resistance
2.3ohm
Transistor Case Style
TO-220
Rds(on) Test Voltage
0V
Power Dissipation
100W
No. of Pins
3Pins
Product Range
-
SVHC
To Be Advised
Channel Type
N Channel
Continuous Drain Current Id
1.6A
On Resistance Rds(on)
2.3ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
-
Power Dissipation Pd
100W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
