200V MOSFET Modules:
9 Products FoundFind a huge range of 200V MOSFET Modules at Newark Electronics. We stock a wide range of MOSFET Modules, such as 650V, 200V, 100V & 150V MOSFET Modules from the worlds top manufacturers including: Littelfuse
View
Buyer
Engineer
Manufacturer
Channel Type
Transistor Polarity
Continuous Drain Current Id
Drain Source Voltage Vds
On Resistance Rds(on)
Drain Source On State Resistance
Rds(on) Test Voltage
Gate Source Threshold Voltage Max
Power Dissipation
Power Dissipation Pd
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $47.630 5+ $41.740 10+ $35.840 25+ $35.020 50+ $34.190 More Pricing... | N Channel | N Channel | 188A | 200V | 0.00105ohm | 0.00105ohm | 10V | 4.5V | 1.07kW | 1.07kW | 175°C | Polar/ HiPerFET Series | ||||||
Each | 1+ $41.280 5+ $36.170 10+ $31.060 25+ $30.330 50+ $29.590 More Pricing... | N Channel | N Channel | 300A | 200V | 0.0035ohm | 0.0035ohm | 10V | 4.5V | 695W | 695W | 150°C | X3-Class HiPerFET Series | ||||||
Each | 1+ $29.780 5+ $25.790 10+ $21.790 25+ $20.190 100+ $18.570 | N Channel | - | 140A | 200V | - | 0.018ohm | 10V | 5V | 680W | - | 175°C | - | ||||||
Each | 25+ $35.710 50+ $34.110 | N Channel | N Channel | 100A | 200V | 0.024ohm | 0.024ohm | 10V | 4.5V | 735W | 735W | 150°C | LinearL2 Series | ||||||
Each | 250+ $26.530 | N Channel | N Channel | 220A | 200V | 0.0075ohm | 0.0075ohm | 10V | 5V | 1.09kW | 1.09kW | 175°C | GigaMOS Series | ||||||
11AN5491 RoHS | Each | 1+ $58.160 5+ $55.590 10+ $52.950 25+ $49.880 50+ $49.120 More Pricing... | N Channel | - | 500A | 200V | - | 1990µohm | 10V | 4.5V | 1.15kW | - | 175°C | X4-Class Series | |||||
14AN3410 | Each | 250+ $41.040 | N Channel | - | 500A | 200V | - | 1990µohm | 10V | 4.5V | 1.15kW | - | 175°C | X4-Class Series | |||||
14AN3409 | Each | 250+ $31.640 | N Channel | - | 340A | 200V | - | 0.003ohm | 10V | 4.5V | 830W | - | 175°C | X4-Class Series | |||||
11AN5488 RoHS | Each | 1+ $46.950 5+ $45.120 10+ $43.360 25+ $40.290 100+ $37.650 More Pricing... | N Channel | - | 340A | 200V | - | 0.003ohm | 10V | 4.5V | 830W | - | 175°C | X4-Class Series | |||||