Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTN110N20L2
Newark Part No.03AH1585
Product RangeLinearL2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
| Quantity | Price |
|---|---|
| 25+ | $48.350 |
| 50+ | $44.190 |
| 100+ | $43.230 |
| 250+ | $41.950 |
Price for:Each
Minimum: 30
Multiple: 10
$1,450.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTN110N20L2
Newark Part No.03AH1585
Product RangeLinearL2 Series
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Continuous Drain Current Id100A
Drain Source Voltage Vds200V
Drain Source On State Resistance0.024ohm
On Resistance Rds(on)0.024ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation Pd735W
Power Dissipation735W
Operating Temperature Max150°C
Product RangeLinearL2 Series
SVHCTo Be Advised
Product Overview
N-channel enhancement mode guaranteed FBSOA avalanche rated suitable for use in programmable loads, current regulators, DC-DC converters, battery chargers, DC choppers, temperature and lighting controls applications.
- Linear L2™ power MOSFET w/extended FBSOA
- Designed for linear operation
- Guaranteed FBSOA at 75°C
- Moulding epoxy meets UL94 V-0 flammability classification
- MiniBLOC with aluminium nitride isolation
- Easy to mount
- Space savings
- High power density
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
100A
Drain Source On State Resistance
0.024ohm
Rds(on) Test Voltage
10V
Power Dissipation Pd
735W
Operating Temperature Max
150°C
SVHC
To Be Advised
Transistor Polarity
N Channel
Drain Source Voltage Vds
200V
On Resistance Rds(on)
0.024ohm
Gate Source Threshold Voltage Max
4.5V
Power Dissipation
735W
Product Range
LinearL2 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
