Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTN400N20X4Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.11AN5488
Product RangeX4-Class Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $46.950 |
| 5+ | $45.120 |
| 10+ | $43.360 |
| 25+ | $40.290 |
| 100+ | $37.650 |
| 500+ | $37.060 |
| 1000+ | $36.240 |
Price for:Each
Minimum: 1
Multiple: 1
$46.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTN400N20X4Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.11AN5488
Product RangeX4-Class Series
Channel TypeN Channel
Continuous Drain Current Id340A
Drain Source Voltage Vds200V
Drain Source On State Resistance0.003ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation830W
Operating Temperature Max175°C
Product RangeX4-Class Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
200V
Rds(on) Test Voltage
10V
Power Dissipation
830W
Product Range
X4-Class Series
Continuous Drain Current Id
340A
Drain Source On State Resistance
0.003ohm
Gate Source Threshold Voltage Max
4.5V
Operating Temperature Max
175°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for IXTN400N20X4
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
