Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | IXFN210N20PCopy |
| Manufacturer Standard Lead Time | 40 weeks |
| Newark Part No. | 03AH0729 |
| Product Range | Polar/ HiPerFET Series |
| Your Part Number | |
| Technical Datasheet |
17 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $46.160 |
| 5+ | $40.570 |
| 10+ | $34.980 |
| 25+ | $33.010 |
| 50+ | $31.030 |
| 100+ | $30.410 |
Price for:Each
Minimum: 1
Multiple: 1
$46.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | IXFN210N20PCopy |
| Manufacturer Standard Lead Time | 40 weeks |
| Newark Part No. | 03AH0729 |
| Product Range | Polar/ HiPerFET Series |
| Technical Datasheet | |
| Channel Type | N Channel |
| Transistor Polarity | N Channel |
| Continuous Drain Current Id | 188A |
| Drain Source Voltage Vds | 200V |
| On Resistance Rds(on) | 0.00105ohm |
| Drain Source On State Resistance | 0.00105ohm |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 4.5V |
| Power Dissipation Pd | 1.07kW |
| Power Dissipation | 1.07kW |
| Operating Temperature Max | 175°C |
| Product Range | Polar/ HiPerFET Series |
| SVHC | To Be Advised |
Product Overview
N-channel enhancement mode avalanche rated fast intrinsic diode. It Is suitable for use in DC-DC converters, battery chargers, switch-mode and resonant-mode power supplies, DC choppers, AC and DC motor drives, uninterruptible power supplies, high speed power switching applications.
- miniBLOC with aluminium nitride isolation
- Low RDS(ON) and QG
- Easy to mount
- Space savings
- High power density
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 188A |
| On Resistance Rds(on) | 0.00105ohm |
| Rds(on) Test Voltage | 10V |
| Power Dissipation Pd | 1.07kW |
| Operating Temperature Max | 175°C |
| SVHC | To Be Advised |
| Transistor Polarity | N Channel |
|---|---|
| Drain Source Voltage Vds | 200V |
| Drain Source On State Resistance | 0.00105ohm |
| Gate Source Threshold Voltage Max | 4.5V |
| Power Dissipation | 1.07kW |
| Product Range | Polar/ HiPerFET Series |
Technical Docs (2)
Alternatives for IXFN210N20P
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
