Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | IXFN140N20PCopy |
| Manufacturer Standard Lead Time | 42 weeks |
| Newark Part No. | 03AH0717 |
| Your Part Number | |
| Technical Datasheet |
16 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $38.790 |
| 5+ | $33.690 |
| 10+ | $28.590 |
| 25+ | $25.930 |
| 100+ | $23.260 |
| 500+ | $22.790 |
| 1000+ | $22.330 |
Price for:Each
Minimum: 1
Multiple: 1
$38.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | IXFN140N20PCopy |
| Manufacturer Standard Lead Time | 42 weeks |
| Newark Part No. | 03AH0717 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Continuous Drain Current Id | 140A |
| Drain Source Voltage Vds | 200V |
| Drain Source On State Resistance | 0.018ohm |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 5V |
| Power Dissipation | 680W |
| Operating Temperature Max | 175°C |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Drain Source Voltage Vds | 200V |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 680W |
| Product Range | - |
| Continuous Drain Current Id | 140A |
|---|---|
| Drain Source On State Resistance | 0.018ohm |
| Gate Source Threshold Voltage Max | 5V |
| Operating Temperature Max | 175°C |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for IXFN140N20P
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
