ARM7TDMI ARM Microcontrollers:
78 Products FoundFind a huge range of ARM7TDMI ARM Microcontrollers at Newark Electronics. We stock a wide range of ARM Microcontrollers, such as ARM Cortex-M0+, ARM Cortex-M4, ARM Cortex-M4F & ARM Cortex-M3 ARM Microcontrollers from the worlds top manufacturers including: Microchip, NXP & Analog Devices
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
75T6299 RoHS | Each | 1+ $10.460 10+ $9.980 25+ $9.500 50+ $9.050 100+ $8.590 | Total:$10.46 Min: 1 / Mult: 1 | SAM 32 Family AT91SAM7S Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 64KB | 64Pins | LQFP | LQFP | 32I/O's | I2C, SPI, SSC, UART, USART | I2C, SPI, SSC, UART, USART | 16KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | SAM32 | Surface Mount | AT91SAM7S | Each | ||||
Each | 1+ $18.270 10+ $14.770 25+ $13.820 50+ $13.160 100+ $12.500 More Pricing... | Total:$18.27 Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 60MHz | 60MHz | 128KB | 64Pins | LQFP | LQFP | 45I/O's | SPI, UART | SPI, UART | 16KB | 28Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | - | |||||
Each | 1+ $23.070 5+ $20.790 10+ $18.490 25+ $17.360 50+ $17.140 More Pricing... | Total:$23.07 Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 60MHz | 60MHz | 256KB | 64Pins | LQFP | LQFP | 46I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 16KB | 4Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | - | |||||
Each | 1+ $13.970 10+ $13.350 25+ $12.720 50+ $12.110 180+ $11.500 | Total:$13.97 Min: 1 / Mult: 1 | SAM 32 Family AT91SAM7X Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 128KB | 100Pins | LQFP | LQFP | 62I/O's | CAN, ENET, I2C, LIN, SPI, SSC, UART, USART | CAN, ENET, I2C, LIN, SPI, SSC, UART, USART | 32KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | AT91SAM7x | - | |||||
Each | 1+ $16.070 10+ $15.350 25+ $14.630 50+ $13.930 100+ $13.220 | Total:$16.07 Min: 1 / Mult: 1 | SAM 32 Family AT91SAM7S Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 256KB | 64Pins | QFN | QFN | 32I/O's | I2C, SPI, SSC, UART, USART | I2C, SPI, SSC, UART, USART | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | SAM32 | Surface Mount | AT91SAM7S | Each | |||||
1+ $14.250 10+ $13.600 25+ $12.950 50+ $12.330 | Total:$14.25 Min: 1 / Mult: 1 Total:$136.00 Min: 10 / Mult: 1 | SAM 32 Family AT91SAM7X Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 128KB | 100Pins | LQFP | LQFP | 62I/O's | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 32KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | SAM 32 | Surface Mount | SAM7X | - | ||||||
Each | 1+ $15.640 10+ $14.950 25+ $14.240 50+ $13.560 100+ $12.880 | Total:$15.64 Min: 1 / Mult: 1 | SAM 32 Family AT91SAM7S Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 256KB | 64Pins | LQFP | LQFP | 32I/O's | I2C, SPI, SSC, UART, USART | I2C, SPI, SSC, UART, USART | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | SAM32 | Surface Mount | AT91SAM7S | - | |||||
1+ $16.310 10+ $15.560 25+ $14.810 50+ $14.130 | Total:$16.31 Min: 1 / Mult: 1 Total:$155.60 Min: 10 / Mult: 1 | SAM 32 Family AT91SAM7S Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 256KB | 64Pins | LQFP | LQFP | 32I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | SAM 32 | Surface Mount | SAM7S | - | ||||||
Each | 1+ $18.530 10+ $15.390 25+ $14.820 50+ $14.270 100+ $13.710 More Pricing... | Total:$18.53 Min: 1 / Mult: 1 | ADUC Family ADUC7 Series Microcontrollers | ARM7TDMI | 32bit | - | 32 bit | 41.78MHz | - | 62KB | 40Pins | LFCSP-EP | - | 14I/O's | I2C, SPI, UART | - | 8KB | 16Channels | 12Bit | 2.7V | 3.6V | -40°C | 125°C | ARM7 | Surface Mount | ADuC70xx | - | |||||
Each | 1+ $18.380 10+ $15.260 25+ $14.700 50+ $14.140 100+ $13.580 More Pricing... | Total:$18.38 Min: 1 / Mult: 1 | ADUC Family ADUC7 Series Microcontrollers | ARM7TDMI | 32bit | - | 32 bit | 41.78MHz | - | 62KB | 64Pins | LQFP | - | 30I/O's | I2C, SPI, UART | - | 8KB | 16Channels | 12Bit | 2.7V | 3.6V | -40°C | 125°C | ARM7 | Surface Mount | ADuC70xx | - | |||||
Each | 1+ $22.680 5+ $20.780 10+ $18.870 25+ $17.980 50+ $17.100 More Pricing... | Total:$22.68 Min: 1 / Mult: 1 | ADUC Family ADUC7 Series Microcontrollers | ARM7TDMI | - | - | 32 bit | 44MHz | - | 62KB | 80Pins | LQFP | - | 40I/O's | I2C, SPI, UART | - | 8KB | 16Channels | 12Bit | 2.7V | 3.6V | -40°C | 125°C | - | Surface Mount | ADuC70xx | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $18.530 10+ $15.390 25+ $14.400 50+ $13.810 100+ $13.230 More Pricing... | Total:$18.53 Min: 1 / Mult: 1 | ADUC Family ADUC7 Series Microcontrollers | ARM7TDMI | 32bit | - | 32 bit | 41.78MHz | - | 62KB | 40Pins | LFCSP-EP | - | 14I/O's | I2C, SPI, UART | - | 8KB | 16Channels | 12Bit | 2.7V | 3.6V | -40°C | 125°C | ARM7 | Surface Mount | ADuC70xx | - | |||||
Each | 1+ $10.410 10+ $8.630 25+ $8.040 50+ $7.800 100+ $7.550 More Pricing... | Total:$10.41 Min: 1 / Mult: 1 | ADUC Family ADUC7 Series Microcontrollers | ARM7TDMI | - | - | 32 bit | 10.24MHz | - | 32KB | 32Pins | LFCSP | - | 14I/O's | I2C, SPI, UART | - | 4KB | 10Channels | 24Bit | 2.375V | 2.625V | -40°C | 125°C | - | Surface Mount | ADuC706x | - | |||||
Each | 1+ $15.910 10+ $13.200 25+ $12.670 50+ $12.130 100+ $11.610 More Pricing... | Total:$15.91 Min: 1 / Mult: 1 | ADUC Family ADUC7 Series Microcontrollers | ARM7TDMI | 32bit | - | 32 bit | 41.78MHz | - | 62KB | 40Pins | LFCSP-EP | - | 13I/O's | I2C, SPI, UART | - | 8KB | 16Channels | 12Bit | 2.7V | 3.6V | -40°C | 125°C | ARM7 | Surface Mount | ADuC70xx | - | |||||
Each | 1+ $12.750 10+ $10.570 25+ $10.080 50+ $9.600 100+ $9.120 More Pricing... | Total:$12.75 Min: 1 / Mult: 1 | ADUC Family ADUC7 Series Microcontrollers | ARM7TDMI | 32bit | - | 32 bit | 10.24MHz | - | 32KB | 48Pins | LQFP | - | 14I/O's | I2C, SPI, UART | - | 4KB | 10Channels | 24Bit | 2.375V | 2.625V | -40°C | 125°C | ARM7 | Surface Mount | ADuC706x | - | |||||
1+ $17.510 10+ $16.710 25+ $15.920 50+ $15.170 | Total:$17.51 Min: 1 / Mult: 1 Total:$167.10 Min: 10 / Mult: 1 | SAM 32 Family AT91SAM7X Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 256KB | 100Pins | LQFP | LQFP | 62I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | CAN, Ethernet, I2C, SPI, UART, USART, USB | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | SAM 32 | Surface Mount | SAM7X | - | ||||||
Each | 1+ $26.520 5+ $25.720 10+ $24.920 25+ $24.130 50+ $22.980 More Pricing... | Total:$26.52 Min: 1 / Mult: 1 | SAM 32 Family AT91SAM7X Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 512KB | 100Pins | LQFP | LQFP | 62I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | CAN, Ethernet, I2C, SPI, UART, USART, USB | 128KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | AT91 | Surface Mount | AT91SAM7XC | - | |||||
Each | 250+ $3.720 500+ $3.610 | Total:$930.00 Min: 250 / Mult: 250 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 70MHz | 70MHz | 8KB | 48Pins | LQFP | LQFP | 32I/O's | I2C, SPI, SSP, UART | I2C, SPI, SSP, UART | 2KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | - | |||||
Each | 100+ $15.310 250+ $13.310 500+ $12.930 | Total:$2,449.60 Min: 160 / Mult: 160 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 60MHz | 60MHz | 256KB | 64Pins | LQFP | LQFP | 46I/O's | I2C, SPI, SSI, UART | I2C, SPI, SSI, UART | 16KB | 4Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | - | |||||
Each | 1+ $14.460 | Total:$2,313.60 Min: 160 / Mult: 160 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 60MHz | 60MHz | 128KB | 64Pins | LQFP | LQFP | 46I/O's | CAN, I2C, SPI, SSI, UART | CAN, I2C, SPI, SSI, UART | 16KB | 4Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | - | |||||
Each | 100+ $17.050 252+ $16.750 | Total:$2,148.30 Min: 126 / Mult: 126 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 512KB | 208Pins | TFBGA | TFBGA | 160I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 98KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | - | |||||
Each | 100+ $13.470 250+ $11.720 500+ $11.380 | Total:$2,155.20 Min: 160 / Mult: 160 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 60MHz | 60MHz | 128KB | 64Pins | LQFP | LQFP | 46I/O's | I2C, SPI, SSI, UART | I2C, SPI, SSI, UART | 16KB | 4Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $13.280 | Total:$13,280.00 Min: 1000 / Mult: 1000 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 512KB | 100Pins | TFBGA | TFBGA | 70I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 58KB | 6Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | - | |||||
Each | 50+ $14.270 100+ $13.510 250+ $11.750 500+ $11.420 | Total:$1,284.30 Min: 90 / Mult: 90 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 512KB | 100Pins | LQFP | LQFP | 70I/O's | I2C, SPI, UART | I2C, SPI, UART | 58KB | 6Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $14.670 | Total:$11,002.50 Min: 750 / Mult: 750 | SAM 32 Family AT91SAM7SE Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 512KB | 128Pins | LQFP | LQFP | 88I/O's | EBI, I2C, SPI, SSC, TWI, UART, USART, USB | EBI, I2C, SPI, SSC, TWI, UART, USART, USB | 32KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | AT91 | Surface Mount | AT91SAM7x | - | |||||