
1,500 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $20.020 | $20.02 |
| Total Price | $20.02 | ||
| Quantity | Price |
|---|---|
| 1+ | $20.020 |
| 25+ | $15.730 |
| 50+ | $15.720 |
| 100+ | $15.710 |
| 250+ | $15.040 |
| 500+ | $14.600 |
| 1000+ | $13.680 |
| 2500+ | $13.410 |
Product Information
Product Overview
ADUC7020BCPZ62-RL7 is a fully integrated, 1MSPS, 12bit data acquisition system incorporating high performance multichannel ADCs, 16bit/32bit MCUs, and Flash®/EE memory on a single chip. The ADC consists of up to 12 single-ended inputs. An additional four inputs are available but are multiplexed with the four DAC output pins. The device operates from an on-chip oscillator and a PLL generating an internal high frequency clock of 41.78MHz (UCLK). This clock is routed through a programmable clock divider from which the MCU core clock operating frequency is generated. The microcontroller core is an ARM7TDMI®, 16bit/32bit RISC machine, which offers up to 41 MIPS peak performance. Eight kilobytes of SRAM and 62 kilobytes of nonvolatile Flash/EE memory are provided on-chip. The ARM7TDMI core views all memory and registers as a single linear array. Applications include industrial control and automation system, smart sensors, precision instrumentation. base station systems, optical networking.
- ARM7TDMI core, 16bit/32bit RISC architecture JTAG port supports code download and debug
- Analog I/O (multichannel, 12bit, 1MSPS ADC)
- Fully differential and single-ended modes, 0V to VREF analog input range
- 12bit voltage output DACs, on-chip voltage reference, on-chip temp sensor (±3°C), voltage comparator
- Trimmed on-chip oscillator (±3%), external watch crystal, external clock source up to 44MHz
- 5 ADC channels, 4 DAC channels, 62KB/8KB flash/RAM
- 14 GPIO, UART downloader
- Specified for 3V operation, fully specified for -40°C to +125°C operation
- Supported by low cost quickstart development system and full third-party support
- 40-lead LFCSP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ADUC Family ADUC7 Series Microcontrollers
32 bit
41.78MHz
40Pins
14I/O's
8KB
12Bit
3.6V
125°C
ARM7
-
No SVHC (04-Feb-2026)
ARM7TDMI
32bit
62KB
LFCSP-EP
I2C, SPI, UART
16Channels
2.7V
-40°C
Surface Mount
ADuC70xx
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
