Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT91SAM7S256D-MUCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.30AC9398
Product RangeSAM 32 Family AT91SAM7S Series Microcontrollers
Your Part Number
291 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.330 |
| 10+ | $10.820 |
| 25+ | $10.310 |
| 50+ | $9.910 |
| 100+ | $9.510 |
| 250+ | $9.320 |
| 500+ | $9.130 |
Price for:Each
Minimum: 1
Multiple: 1
$11.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT91SAM7S256D-MUCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.30AC9398
Product RangeSAM 32 Family AT91SAM7S Series Microcontrollers
Technical Datasheet
Product RangeSAM 32 Family AT91SAM7S Series Microcontrollers
Device CoreARM7TDMI
No. of Bits32bit
Data Bus Width32 bit
Data Bus Width32bit
CPU Speed55MHz
Operating Frequency Max55MHz
Program Memory Size256KB
No. of Pins64Pins
IC Case / PackageQFN
MCU Case StyleQFN
No. of I/O's32I/O's
InterfacesI2C, SPI, SSC, UART, USART
Embedded Interface TypeI2C, SPI, SSC, UART, USART
RAM Memory Size64KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min1.65V
Supply Voltage Max1.95V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySAM32
MCU SeriesAT91SAM7S
Qualification-
PackagingEach
RoHS Phthalates CompliantYes
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SAM 32 Family AT91SAM7S Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32bit
Operating Frequency Max
55MHz
No. of Pins
64Pins
MCU Case Style
QFN
Interfaces
I2C, SPI, SSC, UART, USART
RAM Memory Size
64KB
ADC Resolution
10Bit
Supply Voltage Max
1.95V
Operating Temperature Max
85°C
MCU Family
SAM32
Qualification
-
RoHS Phthalates Compliant
Yes
SVHC
No SVHC (04-Feb-2026)
Device Core
ARM7TDMI
Data Bus Width
32 bit
CPU Speed
55MHz
Program Memory Size
256KB
IC Case / Package
QFN
No. of I/O's
32I/O's
Embedded Interface Type
I2C, SPI, SSC, UART, USART
ADC Channels
8Channels
Supply Voltage Min
1.65V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
AT91SAM7S
Packaging
Each
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
