Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT91SAM7S256D-AUCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.30AC9397
Product RangeSAM 32 Family AT91SAM7S Series Microcontrollers
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.030 |
| 10+ | $10.540 |
| 25+ | $10.040 |
| 50+ | $9.650 |
| 100+ | $9.260 |
| 250+ | $9.070 |
| 500+ | $8.890 |
Price for:Each
Minimum: 1
Multiple: 1
$11.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT91SAM7S256D-AUCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.30AC9397
Product RangeSAM 32 Family AT91SAM7S Series Microcontrollers
Technical Datasheet
Product RangeSAM 32 Family AT91SAM7S Series Microcontrollers
Device CoreARM7TDMI
Data Bus Width32bit
Data Bus Width32 bit
No. of Bits32bit
Operating Frequency Max55MHz
CPU Speed55MHz
Program Memory Size256KB
No. of Pins64Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's32I/O's
InterfacesI2C, SPI, SSC, UART, USART
RAM Memory Size64KB
Embedded Interface TypeI2C, SPI, SSC, UART, USART
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min1.65V
Supply Voltage Max1.95V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySAM32
MCU SeriesAT91SAM7S
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SAM 32 Family AT91SAM7S Series Microcontrollers
Data Bus Width
32bit
No. of Bits
32bit
CPU Speed
55MHz
No. of Pins
64Pins
MCU Case Style
LQFP
Interfaces
I2C, SPI, SSC, UART, USART
Embedded Interface Type
I2C, SPI, SSC, UART, USART
ADC Resolution
10Bit
Supply Voltage Max
1.95V
Operating Temperature Max
85°C
MCU Family
SAM32
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
ARM7TDMI
Data Bus Width
32 bit
Operating Frequency Max
55MHz
Program Memory Size
256KB
IC Case / Package
LQFP
No. of I/O's
32I/O's
RAM Memory Size
64KB
ADC Channels
8Channels
Supply Voltage Min
1.65V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
AT91SAM7S
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
