375 Product Results Found for "automotive"
Find a huge range of 32-bit Microcontrollers at Newark Electronics. We stock a large selection of 32-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, NXP, Stmicroelectronics, Infineon & Renesas
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
MCU Core Size
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.990 10+ $4.590 25+ $4.240 50+ $4.050 100+ $3.860 More Pricing... | TLE987 Family TLE987XQX Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32bit | 40MHz | 128KB | 40MHz | 48Pins | HVQFN | HVQFN | 10I/O's | LIN, UART | LIN, UART | 6KB | 5Channels | Automotive | 10Bit | 5.5V | 28V | -40°C | 150°C | Surface Mount | - | TLE987x | AEC-Q100 | AEC-Q100 | ||||||
40AH5456 RoHS | Each | 1+ $48.470 5+ $44.070 10+ $39.670 25+ $36.630 | Delfino (C2000) Family TMS320F2833x Series | C2000 | 32 bit | - | 150MHz | 512KB | - | 176Pins | HLQFP | - | 88I/O's | CAN, I2C, SPI, UART | - | 68KB | 16Channels | - | 12Bit | 1.805V | 1.995V | -40°C | 125°C | Surface Mount | Delfino (C2000) | TMS320F2833x | AEC-Q100 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $30.340 10+ $24.510 25+ $23.050 50+ $22.260 100+ $21.450 More Pricing... | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | 32bit | 300MHz | 4MB | 300MHz | 292Pins | LFBGA | LFBGA | 133I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI | CAN, Ethernet, I2C, I2S, LIN, SPI | 672KB | 66Channels | - | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $5.720 | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32 bit | 32bit | 48MHz | 512KB | - | 64Pins | TQFP-EP | - | 48I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 96KB | 18Channels | - | 10Bit, 12Bit | 1.14V | 1.26V | -40°C | 105°C | Surface Mount | SPC5 | SPC582Bxx | AEC-Q100 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $25.370 10+ $20.380 25+ $19.140 50+ $18.450 100+ $17.770 More Pricing... | AURIX Family TC33X Series Microcontrollers | TriCore | 32 bit | 32bit | 300MHz | 2MB | 300MHz | 80Pins | TQFP | TQFP | - | CAN, I2C, LIN, SPI | CAN, I2C, LIN, SPI | 248KB | 17Channels | - | 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC33x | AEC-Q100 | - | ||||||
Each | 1+ $24.770 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 32bit | 120MHz | 1MB | 120MHz | 144Pins | LQFP | LQFP | - | CAN, SPI, UART | CAN, SPI, UART | 128KB | 22Channels | Automotive | 12Bit | 3V | 3.6V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $33.760 10+ $27.370 25+ $25.770 50+ $24.900 100+ $24.010 More Pricing... | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | 32bit | 300MHz | 6MB | 300MHz | 176Pins | LQFP | LQFP | 127I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI | CAN, Ethernet, I2C, I2S, LIN, SPI | 1.1MB | 80Channels | - | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $24.710 10+ $20.750 25+ $19.350 50+ $18.540 100+ $17.730 More Pricing... | TriCore Family TC1782 Series Microcontrollers | TriCore | 32 bit | 32bit | 180MHz | 2.5MB | 180MHz | 176Pins | LQFP | LQFP | 86I/O's | CAN | CAN | 176KB | 36Channels | - | 10Bit | 1.235V | 1.365V | -40°C | 125°C | Surface Mount | - | TC17xx | AEC-Q100 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $28.260 10+ $22.780 25+ $21.410 50+ $20.660 100+ $19.910 More Pricing... | AURIX Family TC33X Series Microcontrollers | TriCore | 32 bit | 32bit | 300MHz | 2MB | 300MHz | 180Pins | LFBGA | LFBGA | - | CAN, I2C, LIN, SPI | CAN, I2C, LIN, SPI | 248KB | 42Channels | - | 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC33x | AEC-Q100 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $52.080 10+ $42.780 25+ $40.450 50+ $39.170 100+ $37.890 More Pricing... | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | 32bit | 300MHz | 6MB | 300MHz | 292Pins | LFBGA | LFBGA | 166I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI | CAN, Ethernet, I2C, I2S, LIN, SPI | 4.25MB | 102Channels | - | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | - | ||||||
STMICROELECTRONICS | Each | 1+ $9.060 10+ $7.050 25+ $6.540 50+ $6.260 100+ $5.980 More Pricing... | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32 bit | 32bit | 80MHz | 1MB | 80MHz | 64Pins | eTQFP | - | 48I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 96KB | 18Channels | - | 12Bit | 1.14V | 1.26V | -40°C | 125°C | Surface Mount | SPC5 | SPC582Bx | AEC-Q100 | - | |||||
Each | 1+ $99.680 5+ $93.060 10+ $86.430 25+ $83.730 | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32 bit | 32bit | 132MHz | 3MB | 132MHz | 416Pins | TEPBGA | TEPBGA | 256I/O's | CAN, SCI, SPI | CAN, SCI, SPI | 128KB | 40Channels | - | 12Bit | 1.35V | 1.65V | -40°C | 125°C | Surface Mount | MPC5 | MPC55xx | AEC-Q100 | - | ||||||
Each | 1+ $45.120 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | 32bit | 264MHz | 8MB | 264MHz | 416Pins | MAPBGA | MAPBGA | 283I/O's | CAN, SPI, SCI | CAN, SPI, SCI | 512KB | - | Automotive & Industrial Engine Management | - | 1.2V | 1.32V | -40°C | 125°C | Surface Mount | MPC5xxx | MPC57xx | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $46.920 5+ $45.920 10+ $44.970 | S32R Family S32Rxx Series Microcontrollers | Power Architecture | 32 bit | 32bit | 240MHz | 2MB | 240MHz | 257Pins | MAPBGA | MAPBGA | - | CAN, Ethernet, I2C, LIN, SPI | CAN, Ethernet, I2C, LIN, SPI | 1.5MB | 16Channels | Automotive & Industrial Radar | 12Bit | 1.19V | 1.31V | -40°C | 125°C | Surface Mount | S32R | S32Rxx | AEC-Q100 | - | ||||||
43W6308 | Each | 1+ $91.970 5+ $84.210 10+ $76.460 25+ $72.490 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 32bit | 264MHz | 4MB | 264MHz | 516Pins | PBGA | PBGA | - | CAN, SCI, SPI | CAN, SCI, SPI | 265KB | 64Channels | Powertrain and Transmission | 12Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $25.220 5+ $23.680 10+ $22.120 25+ $21.340 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 32bit | 120MHz | 1MB | 120MHz | 144Pins | LQFP | LQFP | - | CAN, SPI, UART | CAN, SPI, UART | 128KB | 22Channels | Automotive | 12Bit | 3V | 3.6V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $65.870 5+ $60.150 10+ $54.430 25+ $51.560 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | 32bit | 264MHz | 8MB | 264MHz | 516Pins | MAPBGA | MAPBGA | 283I/O's | CAN, SPI, SCI | CAN, SPI, SCI | 512KB | - | Automotive & Industrial Engine Management | - | 1.2V | 1.32V | -40°C | 125°C | Surface Mount | MPC5xxx | MPC57xx | AEC-Q100 | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.810 10+ $4.450 25+ $4.110 50+ $3.920 100+ $3.730 More Pricing... | TLE985x Family TLE9855QX Series Microcontrollers | ARM Cortex-M0 | 32 bit | 32bit | 40MHz | 96KB | 40MHz | 48Pins | VQFN-EP | VQFN-EP | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 4KB | 14Channels | - | 8Bit, 10Bit | 5.5V | 28V | -40°C | 150°C | Surface Mount | TLE985x | TLE9855QX | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $48.370 5+ $45.100 10+ $41.830 25+ $38.260 50+ $36.720 More Pricing... | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 32bit | 150MHz | 4MB | 150MHz | 176Pins | LQFP | LQFP | 84I/O's | CAN, SCI, SPI | CAN, SCI, SPI | 192KB | 40Channels | Powertrain and Transmission | 12Bit | 1.14V | 1.32V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $13.800 10+ $13.240 25+ $12.660 50+ $12.260 100+ $11.860 More Pricing... | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 32bit | 80MHz | 512KB | 80MHz | 100Pins | TQFP | TQFP | 51I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 128KB | 16Channels | - | 10Bit | 2.3V | 3.6V | -40°C | 105°C | Surface Mount | PIC32 | PIC32MX | AEC-Q100 | - | ||||||
Each | 1+ $27.630 5+ $24.940 10+ $22.240 25+ $21.450 50+ $20.670 More Pricing... | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | 32bit | 200MHz | 2.5MB | 200MHz | 144Pins | LQFP | LQFP | 79I/O's | CAN, Ethernet, LIN, SPI, UART | CAN, Ethernet, LIN, SPI, UART | 384KB | - | - | - | 3.15V | 3.6V | -40°C | 125°C | Surface Mount | MPC5 | MPC57xx | AEC-Q100 | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $8.780 10+ $6.810 25+ $6.320 50+ $6.050 100+ $5.780 More Pricing... | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32 bit | 32bit | 80MHz | 1MB | 80MHz | 64Pins | TQFP-EP | - | 48I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 96KB | 18Channels | - | 10Bit, 12Bit | 1.14V | 1.26V | -40°C | 105°C | Surface Mount | SPC5 | SPC582Bxx | AEC-Q100 | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $36.730 10+ $31.340 25+ $29.790 50+ $28.490 100+ $27.260 More Pricing... | SPC5 Family SPC58 N Series Microcontrollers | Power Architecture | 32 bit | 32bit | 200MHz | 10MB | 200MHz | 176Pins | eLQFP | eLQFP | - | CAN, Ethernet, LINFlex, I2C, SPI | CAN, Ethernet, LINFlex, I2C, SPI | 1088KB | 96Channels | - | 10Bit, 12Bit | - | 1.2V | -40°C | 125°C | Surface Mount | SPC5 | SPC58H | AEC-Q100 | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $50.530 10+ $41.470 25+ $39.200 50+ $37.960 100+ $36.710 More Pricing... | SPC5 Family SPC58 N Series Microcontrollers | Power Architecture | 32 bit | 32bit | 200MHz | 10MB | 200MHz | 386Pins | FPBGA | FPBGA | - | CAN, Ethernet, LINFlex, I2C, SPI | CAN, Ethernet, LINFlex, I2C, SPI | 1088KB | 96Channels | - | 10Bit, 12Bit | - | 1.2V | -40°C | 125°C | Surface Mount | SPC5 | SPC58H | AEC-Q100 | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $29.640 10+ $26.990 25+ $25.650 50+ $24.520 100+ $23.470 More Pricing... | SPC5 Family SPC58 N Series Microcontrollers | Power Architecture | 32 bit | 32bit | 180MHz | 6MB | 180MHz | 176Pins | LQFP | LQFP | - | CAN, Ethernet, LINFlex, I2C, SPI | CAN, Ethernet, LINFlex, I2C, SPI | 448KB | 82Channels | - | 10Bit, 12Bit | - | 1.2V | -40°C | 150°C | Surface Mount | SPC5 | SPC58 N | AEC-Q100 | - | |||||