2. Semiconductors - ICs
                                                                                                    3. Microcontrollers
                                                                                                    4. 32-bit Microcontrollers
                                                                                                    Print Page

                                                                                                    SPC582B60E1CD00X

                                                                                                    MCU, 32BIT, 80MHZ, TQFP-EP-64

                                                                                                    STMICROELECTRONICS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    STMICROELECTRONICS SPC582B60E1CD00X
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoSPC582B60E1CD00X
                                                                                                    Newark Part No.51AH7999
                                                                                                    Product RangeSPC5 Family SPC582Bxx Series Microcontrollers
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2,841 In Stock

                                                                                                    Need more?

                                                                                                    381 Delivery in 1-3 Business Days(US stock)
                                                                                                    2460 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$8.780
                                                                                                    10+$6.810
                                                                                                    25+$6.320
                                                                                                    50+$6.050
                                                                                                    100+$5.780
                                                                                                    250+$5.520
                                                                                                    500+$5.370
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $8.78
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    STMICROELECTRONICS
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoSPC582B60E1CD00X
                                                                                                    Newark Part No.51AH7999
                                                                                                    Product RangeSPC5 Family SPC582Bxx Series Microcontrollers
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeSPC5 Family SPC582Bxx Series Microcontrollers
                                                                                                    Device CorePower Architecture
                                                                                                    Data Bus Width32bit
                                                                                                    No. of Bits32bit
                                                                                                    Data Bus Width32 bit
                                                                                                    Operating Frequency Max80MHz
                                                                                                    CPU Speed80MHz
                                                                                                    Program Memory Size1MB
                                                                                                    No. of Pins64Pins
                                                                                                    IC Case / PackageTQFP-EP
                                                                                                    No. of I/O's48I/O's
                                                                                                    InterfacesCAN, I2C, SPI, UART
                                                                                                    RAM Memory Size96KB
                                                                                                    Embedded Interface TypeCAN, I2C, SPI, UART
                                                                                                    ADC Channels18Channels
                                                                                                    ADC Resolution10Bit, 12Bit
                                                                                                    Supply Voltage Min1.14V
                                                                                                    Supply Voltage Max1.26V
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max105°C
                                                                                                    IC MountingSurface Mount
                                                                                                    MCU FamilySPC5
                                                                                                    MCU SeriesSPC582Bxx
                                                                                                    QualificationAEC-Q100
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    SPC582B60E1CD00X is a microcontroller. It is built on the legacy of the SPC5x products, while introducing new features to answer the future requirements like the ASIL-B classification, high number of ISO CAN-FD channels, and provide significant power and performance improvement (MIPS per mW).

                                                                                                    • 1Mb memory, 80MHz frequency at 105°C
                                                                                                    • 32bit power architecture technology CPU, AEC-Q100 qualified
                                                                                                    • Multi-channel direct memory access controller (eDMA) with 16 channels
                                                                                                    • Triggers ADC conversions from any eMIOS channel
                                                                                                    • Synchronization with ADC to avoid collision
                                                                                                    • On-chip voltage regulator for 1.2V core logic supply
                                                                                                    • 7 MCAN interfaces with advanced shared memory scheme and ISO CAN FD support
                                                                                                    • 4 deserial serial peripheral interface (DSPI) modules
                                                                                                    • 1 enhanced 12-bit SAR analog-to-digital converters
                                                                                                    • Junction temperature range from -40°C to 150°C, eTQFP64 package

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    SPC5 Family SPC582Bxx Series Microcontrollers

                                                                                                    Data Bus Width

                                                                                                    32bit

                                                                                                    Data Bus Width

                                                                                                    32 bit

                                                                                                    CPU Speed

                                                                                                    80MHz

                                                                                                    No. of Pins

                                                                                                    64Pins

                                                                                                    No. of I/O's

                                                                                                    48I/O's

                                                                                                    RAM Memory Size

                                                                                                    96KB

                                                                                                    ADC Channels

                                                                                                    18Channels

                                                                                                    Supply Voltage Min

                                                                                                    1.14V

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    MCU Series

                                                                                                    SPC582Bxx

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Device Core

                                                                                                    Power Architecture

                                                                                                    No. of Bits

                                                                                                    32bit

                                                                                                    Operating Frequency Max

                                                                                                    80MHz

                                                                                                    Program Memory Size

                                                                                                    1MB

                                                                                                    IC Case / Package

                                                                                                    TQFP-EP

                                                                                                    Interfaces

                                                                                                    CAN, I2C, SPI, UART

                                                                                                    Embedded Interface Type

                                                                                                    CAN, I2C, SPI, UART

                                                                                                    ADC Resolution

                                                                                                    10Bit, 12Bit

                                                                                                    Supply Voltage Max

                                                                                                    1.26V

                                                                                                    Operating Temperature Max

                                                                                                    105°C

                                                                                                    MCU Family

                                                                                                    SPC5

                                                                                                    Qualification

                                                                                                    AEC-Q100

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A991A2
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)