71 Product Results Found for " "
View
Buyer
Engineer
Manufacturer
AFE IC Type
IC Function
Slew Rate
AFE IC Application
Turn On Time
No. of Channels
Interfaces
IC Interface Type
Supply Voltage Min
Clock Frequency Max
Sensor Case Style
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Package Type
IC Case / Package
No. of Pins
Resolution
Sampling Rate
Qualification
Product Range
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 100+ $2.450 | 3 Channel Analog Front End | Passive Keyless Entry (PKE) Transponder, Long Range Access Control Transponder | 3Channels | SPI | 2V | 3.6V | -40°C | 85°C | NSOIC | NSOIC | 14Pins | - | - | - | - | ||||||
Each | 1+ $3.790 | 3 Channel Analog Front End | Passive Keyless Entry (PKE) Transponder, Long Range Access Control Transponder | 3Channels | SPI | 2V | 3.6V | -40°C | 85°C | DIP | DIP | 14Pins | - | - | - | - | ||||||
Each | 1+ $1.970 | 2 Channel Analog Front End | Energy Metering and Power Measurement | 2Channels | SPI | 4.5V | 5.5V | -40°C | 125°C | SSOP | SSOP | 20Pins | 24 bits | - | - | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | 3 Channel 8-Bit Analog Front End | Digital TVs, Plasma Display Panels, RGB Graphics Processing, LCD Monitors and Projectors | 3Channels | 2 Wire, Serial | 3V | 3.6V | 0°C | 70°C | MQFP | MQFP | 128Pins | 8 bits | - | - | - | ||||||
Each | 1+ $0.876 | Inductive Sensor Analog Front End | Displacement/Force/Rotational Inductive Sensor Interface, Inductive Keyboards | 1Channels | - | 2.7V | 5.5V | -40°C | 85°C | - | PDIP | 14Pins | - | - | - | - | ||||||
Each | 1+ $17.490 10+ $13.880 25+ $12.980 50+ $12.570 100+ $12.150 More Pricing... | 12/16-Cell Measurement Analog Front End | Battery Measurement | - | SPI | 6V | 65V | -40°C | 85°C | TQFP-EP | TQFP-EP | 64Pins | - | - | - | - | ||||||
Each (Supplied on Full Reel) Full Reel | 100+ $4.330 | 6 Channel Analog Front End | Polyphase Energy Meters, Energy Metering and Power Measurement | 6Channels | SPI | 2.7V | 3.6V | -40°C | 125°C | UQFN-EP | UQFN-EP | 40Pins | 24 bits | - | - | - | ||||||
Each | 1+ $2.700 10+ $2.390 25+ $2.210 50+ $2.040 182+ $1.810 More Pricing... | 2 Channel Analog Front End | Energy Metering and Power Measurement | 2Channels | SPI | 4.5V | 5.5V | -40°C | 125°C | QFN-EP | QFN-EP | 20Pins | 24 bits | - | - | - | ||||||
MICROCHIP | Each | 1+ $4.330 10+ $4.040 25+ $3.590 94+ $3.440 141+ $3.290 | 4 Channel Analog Front End | Polyphase Energy Meters, Energy Metering and Power Measurement | 4Channels | SPI | 2.7V | 3.6V | -40°C | 125°C | SSOP | SSOP | 28Pins | 24 bits | - | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $4.280 | 6 Channel Analog Front End | Polyphase Energy Meters, Energy Metering and Power Measurement | 6Channels | SPI | 2.7V | 3.6V | -40°C | 125°C | SSOP | SSOP | 28Pins | 24 bits | - | - | - | ||||||
Each | 141+ $1.770 | 3 Channel Analog Front End | Polyphase Energy Meters, Energy Metering and Power Measurement | 3Channels | SPI | 2.7V | 3.6V | -40°C | 125°C | SSOP | SSOP | 28Pins | 24 bits | - | - | - | ||||||
MICROCHIP | Each | 1+ $5.820 10+ $5.350 25+ $4.860 94+ $4.650 141+ $4.420 | 6 Channel Analog Front End | Energy Metering and Power Measurement | 6Channels | SPI | 4.5V | 5.5V | -40°C | 85°C | SSOP | SSOP | 28Pins | 24 bits | - | - | - | |||||
Each | 100+ $1.640 | 1 Channel Analog Front End | Single-Phase and Polyphase Energy Meters, Energy Metering and Power Measurement | 1Channels | SPI | 2.7V | 3.6V | -40°C | 125°C | QFN-EP | QFN-EP | 20Pins | 24 bits | - | - | - | ||||||
MICROCHIP | Each | 1+ $1.790 | 2 Channel Analog Front End | Energy Metering and Power Measurement | 2Channels | SPI | 4.5V | 5.5V | -40°C | 85°C | SSOP | SSOP | 20Pins | 24 bits | - | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $5.300 | 8 Channel Analog Front End | Polyphase Energy Meters, Energy Metering and Power Measurement | 8Channels | SPI | 2.7V | 3.6V | -40°C | 125°C | UQFN-EP | UQFN-EP | 40Pins | 24 bits | - | - | - | ||||||
Each | 134+ $1.700 | 2 Channel Analog Front End | Single-Phase and Polyphase Energy Meters, Energy Metering and Power Measurement | 2Channels | SPI | 2.7V | 3.6V | -40°C | 125°C | SSOP | SSOP | 20Pins | 24 bits | - | - | - | ||||||
Each | 1+ $2.850 | 2 Channel Analog Front End | Audio/Voice Recognition, Energy Metering and Power Measurement | 2Channels | SPI | 2.7V | 3.6V | -40°C | 125°C | SSOP | SSOP | 20Pins | 24 bits | - | - | - | ||||||
Each | 1+ $2.880 10+ $2.640 25+ $2.390 50+ $2.290 182+ $2.170 | 2 Channel Analog Front End | Audio/Voice Recognition, Energy Metering and Power Measurement | 2Channels | SPI | 2.7V | 3.6V | -40°C | 125°C | QFN-EP | QFN-EP | 20Pins | 24 bits | - | - | - | ||||||
Each | 100+ $4.330 | 6 Channel Analog Front End | Polyphase Energy Meters, Energy Metering and Power Measurement | 6Channels | SPI | 2.7V | 3.6V | -40°C | 125°C | UQFN-EP | UQFN-EP | 40Pins | 24 bits | - | - | - | ||||||
MICROCHIP | Each | 1+ $6.990 | 8 Channel Analog Front End | Polyphase Energy Meters, Energy Metering and Power Measurement | 8Channels | SPI | 2.7V | 3.6V | -40°C | 125°C | UQFN-EP | UQFN-EP | 40Pins | 24 bits | - | - | - | |||||
ANALOG DEVICES | Each | 1+ $20.740 10+ $16.550 25+ $15.780 86+ $15.010 129+ $14.610 More Pricing... | Integrated Analog Front End | Narrowband/Wideband CDMA Handsets and 3G Wireless Terminals, PDAs | 4Channels | 3 Wire, Serial | 2.7V | 3.3V | -40°C | 85°C | TQFN-EP | TQFN-EP | 48Pins | 8 bits ADC, 10 bits DAC | 22MSPS | - | - | |||||
Each | 100+ $1.570 | 1 Channel Analog Front End | Single-Phase and Polyphase Energy Meters, Energy Metering and Power Measurement | 1Channels | SPI | 2.7V | 3.6V | -40°C | 125°C | SSOP | SSOP | 20Pins | 24 bits | - | - | - | ||||||
ANALOG DEVICES | Each | 1+ $31.600 5+ $28.750 10+ $25.890 25+ $23.000 86+ $23.000 More Pricing... | 10-Bit Full-Duplex Analog Front End | WiMAX CPEs, VoIP Terminals, Portable Communication Equipment | 4Channels | 3 Wire, SPI | 2.7V | 3.3V | -40°C | 85°C | TQFN-EP | TQFN-EP | 56Pins | 10 bits | 45MSPS | - | - | |||||
Each | 1+ $15.240 10+ $12.050 25+ $11.260 50+ $10.820 100+ $10.370 More Pricing... | 1 Channel Analog Front End | Biopotential Measurement | 1Channels | SPI | 1.1V | 2V | 0°C | 70°C | TQFN-EP | TQFN-EP | 28Pins | 18 bits | 512SPS | - | - | ||||||
28AH2886 RoHS | Each | 1+ $18.690 5+ $17.030 10+ $16.400 25+ $15.840 96+ $15.340 More Pricing... | Low-Power 24-Bit Sensor Analog Front End | Temperature and Pressure Transmitters | 7Channels | SPI | 2.85V | 5.5V | -40°C | 125°C | HTSSOP | HTSSOP | 28Pins | 24 bits | 214.6SPS | - | - | |||||