Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP3901A0-E/MLCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12X8701
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.910 |
| 10+ | $1.690 |
| 100+ | $1.460 |
| 500+ | $1.430 |
| 1000+ | $1.400 |
| 2500+ | $1.370 |
| 10000+ | $1.340 |
Price for:Each
Minimum: 1
Multiple: 1
$1.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP3901A0-E/MLCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12X8701
Technical Datasheet
IC FunctionAnalogue Front End Device IC
AFE IC Type2 Channel Analog Front End
AFE IC ApplicationEnergy Metering and Power Measurement
No. of Channels2Channels
IC Interface TypeSPI
IC Package TypeQFN-EP
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC Case / PackageQFN-EP
No. of Pins20Pins
Resolution24 bits
Sampling Rate-
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Analogue Front End Device IC
AFE IC Application
Energy Metering and Power Measurement
IC Interface Type
SPI
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IC Case / Package
QFN-EP
Resolution
24 bits
Qualification
-
MSL
MSL 1 - Unlimited
AFE IC Type
2 Channel Analog Front End
No. of Channels
2Channels
IC Package Type
QFN-EP
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
No. of Pins
20Pins
Sampling Rate
-
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for MCP3901A0-E/ML
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
