Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.640 |
Price for:Each
Minimum: 273
Multiple: 91
$447.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP3918A1-E/ML
Newark Part No.19X8661
Technical Datasheet
AFE IC Type1 Channel Analog Front End
No. of Channels1Channels
IC Interface TypeSPI
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC Case / PackageQFN-EP
IC Package TypeQFN-EP
No. of Pins20Pins
Resolution24 bits
Sampling Rate-
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
AFE IC Type
1 Channel Analog Front End
No. of Channels
1Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Case / Package
QFN-EP
No. of Pins
20Pins
Sampling Rate
-
Product Range
-
SVHC
No SVHC (04-Feb-2026)
AFE IC Application
Single-Phase and Polyphase Energy Meters, Energy Metering and Power Measurement
IC Interface Type
SPI
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
IC Package Type
QFN-EP
Resolution
24 bits
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
