Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP3911A0-E/MLCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.12X8704
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.880 |
| 10+ | $2.640 |
| 25+ | $2.390 |
| 50+ | $2.290 |
| 182+ | $2.170 |
Price for:Each
Minimum: 1
Multiple: 1
$2.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP3911A0-E/MLCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.12X8704
Technical Datasheet
IC FunctionAnalogue Front End Device IC
AFE IC Type2 Channel Analog Front End
AFE IC ApplicationAudio/Voice Recognition, Energy Metering and Power Measurement
No. of Channels2Channels
IC Interface TypeSPI
IC Package TypeQFN-EP
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC Case / PackageQFN-EP
No. of Pins20Pins
Resolution24 bits
Sampling Rate-
Qualification-
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Analogue Front End Device IC
AFE IC Application
Audio/Voice Recognition, Energy Metering and Power Measurement
IC Interface Type
SPI
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Case / Package
QFN-EP
Resolution
24 bits
Qualification
-
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
AFE IC Type
2 Channel Analog Front End
No. of Channels
2Channels
IC Package Type
QFN-EP
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
No. of Pins
20Pins
Sampling Rate
-
Product Range
-
MSL
MSL 1 - Unlimited
Alternatives for MCP3911A0-E/ML
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
