Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP2030-I/PCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.56K6997
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 250+ | $2.980 |
| 500+ | $2.920 |
| 750+ | $2.860 |
| 1250+ | $2.800 |
| 2500+ | $2.740 |
| 6250+ | $2.680 |
| 12500+ | $2.640 |
Price for:Each
Minimum: 250
Multiple: 250
$745.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP2030-I/PCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.56K6997
Technical Datasheet
AFE IC Type3 Channel Analog Front End
No. of Channels3Channels
IC Interface TypeSPI
Supply Voltage Min2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC Package TypeDIP
IC Case / PackageDIP
No. of Pins14Pins
Resolution-
Sampling Rate-
Qualification-
Product Range-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
AFE IC Type
3 Channel Analog Front End
No. of Channels
3Channels
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Package Type
DIP
No. of Pins
14Pins
Sampling Rate
-
Product Range
-
SVHC
No SVHC (04-Feb-2026)
AFE IC Application
Passive Keyless Entry (PKE) Transponder, Long Range Access Control Transponder
IC Interface Type
SPI
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
IC Case / Package
DIP
Resolution
-
Qualification
-
MSL
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
