Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP3913A1T-E/SS
Newark Part No.69W9817
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.280 |
Price for:Each (Supplied on Full Reel)
Minimum: 2100
Multiple: 2100
$8,988.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP3913A1T-E/SS
Newark Part No.69W9817
Technical Datasheet
AFE IC Type6 Channel Analog Front End
AFE IC ApplicationData Converters
No. of Channels6Channels
IC Interface TypeSPI
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC Package TypeSSOP
No. of Pins28Pins
Resolution24 bits
Sample Rate-
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
AFE IC Type
6 Channel Analog Front End
No. of Channels
6Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Package Type
SSOP
Resolution
24 bits
Qualification
-
MSL
MSL 1 - Unlimited
AFE IC Application
Data Converters
IC Interface Type
SPI
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
No. of Pins
28Pins
Sample Rate
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MCP3913A1T-E/SS
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate