133 Product Results Found for "rf"
Find a huge range of External Antennas at Newark Electronics. We stock a large selection of External Antennas, including new and most popular products from the world's top manufacturers including: Taoglas, L-com, Siretta, TE Connectivity & Banner Engineering
View
Buyer
Engineer
Manufacturer
Antenna Band
Frequency Min
Antenna Type
Frequency Range
Frequency Max
VSWR
Gain
Antenna Mounting
Product Range
Input Power
Protocol
Input Impedance
Antenna Case / Package
Operating Temperature Min
Operating Temperature Max
Antenna Polarization
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $49.830 5+ $49.520 10+ $49.210 30+ $49.080 50+ $48.950 More Pricing... | Dual Band | MIMO WiFi | 4.9GHz | 5.9GHz | 2.4GHz to 2.5GHz, 4.9GHz to 5.9GHz | 2.6 | 3dBi | 3dBi | Screw / RP SMA Connector | 2.6 | Tango | 60W | Bluetooth, Wi-Fi, WLAN, Zigbee | 50ohm | 81mm x 14.4mm | -40°C | 75°C | Linear | ||||||
Each | 1+ $112.080 5+ $102.700 10+ $93.310 25+ $93.100 50+ $92.890 More Pricing... | Dual Band | MIMO WiFi | 1.7GHz | 2.7GHz | 433.05MHz to 434.79MHz, 863MHz to 870MHz, 902MHz to 928MHz, 2.4GHz to 2.5GHz, 2.401GHz to 2.483GHz | 19.93, 2.53, 2.62, 2.01, 1.94 | -12.61dBi, 0.19dBi, 0.89dBi, 4.77dBi | 7dBi | Pole (Mast) or Wall | 3.2 | Oscar | - | 2G, 3G, 4G LTE, 5G, NB-IoT, Wi-Fi, WLAN | 50ohm | 74mm x 360mm | -30°C | 70°C | Vertical, Omnidirectional | ||||||
Each | 1+ $35.470 5+ $32.810 10+ $30.140 25+ $29.410 50+ $28.680 More Pricing... | Quad Band | Puck | 850MHz | 2.1GHz | 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz | 2.1 | 2.16dBi | 2.16dBi | Adhesive | 2.1 | Tango 27 | 35W | 2G/GPRS, 3G, 4G | 50ohm | 46mm x 15mm | -30°C | 75°C | - | ||||||
Each | 1+ $20.310 10+ $16.730 25+ $16.140 50+ $15.550 100+ $14.500 More Pricing... | Dual Band | Whip | 433MHz | 458MHz | 433.05MHz to 434.79MHz, 863MHz to 870MHz, 902MHz to 928MHz, 2.4GHz to 2.5GHz, 2.401GHz to 2.483GHz | 3.26, 26.99, 26.09, 9.72, 8.57 | 0.7314dBi, -9.95dBi, -9.155dBi, 2.37dBi, 2.3275dBi | 3dBi | BNC Connector | 2 | Delta | 50W | ISM, LoRa | 50ohm | 14.5mm x 130mm | -30°C | 75°C | Vertical | ||||||
Each | 1+ $20.400 10+ $15.650 25+ $15.260 50+ $14.640 100+ $14.220 More Pricing... | Dual Band | Swivel | 1.7GHz | 2.7GHz | 433.05MHz to 434.79MHz, 863MHz to 870MHz, 902MHz to 928MHz, 2.4GHz to 2.5GHz, 2.401GHz to 2.483GHz | 6, 3.97, 3.38, 3.39, 3.19 | 0.268dBi, 4.215dBi, 5.96dBi, 0.92dBi, 0.906dBi | 2dBi | SMA Connector | 3.6 | Delta | 50W | 2G, 3G, 4G, 5G, Bluetooth, IEEE, LoRa, LTE/Cat M/NB IoT, Wi-Fi, WLAN, Zigbee | 50ohm | 13.7mm x 200mm | -30°C | 80°C | Vertical | ||||||
Each | 1+ $38.700 5+ $37.580 10+ $36.500 30+ $35.540 50+ $34.660 More Pricing... | Quad Band | Dome / Low Profile | 824MHz | 2.17GHz | 824MHz to 960MHz, 1.71GHz to 2.17GHz | 2 | 2dBi | 2dBi | Screw | 2 | Tango 17 | - | 2G/GPRS, 3G | 50ohm | 68mm x 54.5mm | -40°C | 85°C | Linear | ||||||
Each | 1+ $54.170 | Quad Band | Whip | 1.71GHz | 2.7GHz | 433.05MHz to 434.79MHz, 863MHz to 870MHz, 902MHz to 928MHz, 2.4GHz to 2.5GHz, 2.401GHz to 2.483GHz | 1.85, 1.6, 2.11, 2.86 | 0.749dBi, 1.075dBi, 2.078dBi, 2.87dBi, 2.8305dBi | 5dBi | Magnetic | 2 | Mike 15 | - | 2G, 3G, 4G, 5G, Bluetooth, IEEE, ISM, LoRa, Sigfox, Wi-Fi, WLAN, Zigbee | 50ohm | 65mm x 460mm | 40°C | 85°C | Vertical | ||||||
45AM3509 RoHS | Each | 1+ $9.080 | - | BeiDou, Galileo, Glonass, GPS, QZSS | - | - | 1.17645GHz, 1.202025GHz, 1.2276GHz, 1.24293 to 1.25168GHz, 1.57542GHz, 1.59806 to 1.60931GHz | - | - | - | Magnetic | - | AANE-AP-0172 Series | - | BeiDou, Galileo, Glonass, GPS, QZSS | - | - | -40°C | 85°C | Right Hand Circular | |||||
45AM3508 RoHS | Each | 1+ $12.440 10+ $10.100 25+ $9.520 50+ $9.200 100+ $8.880 More Pricing... | - | BeiDou, Galileo, Glonass, GPS, QZSS | - | - | 1.17645GHz, 1.202025GHz, 1.2276GHz, 1.24293 to 1.25168GHz, 1.57542GHz, 1.59806 to 1.60931GHz | - | - | - | Adhesive | - | AANE-AP-0164 Series | - | BeiDou, Galileo, Glonass, GPS, QZSS | - | - | -40°C | 85°C | Right Hand Circular | |||||
05AN3982 RoHS | Each | 1+ $48.200 5+ $46.920 10+ $45.570 25+ $44.890 50+ $44.230 More Pricing... | - | Rod - Monopole | - | - | 616MHz to 960MHz, 1.71GHz to 6GHz | - | - | - | SMA Connector | - | - | - | GSM | - | - | -40°C | 85°C | Linear, Omnidirectional | |||||
05AN3980 RoHS | Each | 1+ $49.240 5+ $47.930 10+ $46.550 30+ $45.860 50+ $45.190 More Pricing... | - | Puck | - | - | 600MHz to 960MHz, 1.71GHz to 6GHz | - | - | - | SMA Connector | - | - | - | GSM, FSM/UMTS, LTE-5G/3G | - | - | -30°C | 70°C | Right Hand Circular | |||||
05AN3975 RoHS | Each | 1+ $74.590 5+ $72.590 10+ $70.500 25+ $69.450 50+ $68.440 More Pricing... | - | Rod - Monopole | - | - | 600MHz to 4GHz | - | - | - | N Connector | - | - | - | GSM | - | - | -40°C | 80°C | Vertical, Omnidirectional | |||||
05AN3981 RoHS | Each | 1+ $10.830 10+ $10.120 30+ $9.830 50+ $8.870 100+ $8.350 More Pricing... | - | Helical | - | - | 698MHz to 960MHz, 1.71GHz to 2.7GHz, 3.4GHz to 3.8GHz, 4.8GHz | - | - | - | SMA Connector | - | - | - | 5G LTE GSM | - | - | -40°C | 60°C | Vertical | |||||
05AN3977 RoHS | Each | 1+ $18.530 10+ $17.320 30+ $16.830 50+ $15.190 100+ $14.310 More Pricing... | - | Blade | - | - | 698MHz to 960MHz, 1.71GHz to 2.7GHz | - | - | - | N Connector | - | - | - | GSM, IoT, LTE | - | - | -40°C | 90°C | Vertical | |||||
05AN3978 RoHS | Each | 1+ $7.390 10+ $6.650 30+ $6.050 50+ $5.630 100+ $5.250 More Pricing... | - | Helical | - | - | 900MHz to 1.8GHz | - | - | - | Through Hole | - | - | - | GSM | - | - | -20°C | 60°C | Vertical, Omnidirectional | |||||
05AN3979 RoHS | Each | 1+ $45.930 5+ $44.690 10+ $43.410 25+ $42.770 50+ $42.140 More Pricing... | - | Rod | - | - | 600MHz to 4GHz | - | - | - | SMA Connector | - | - | - | 3G / 4G / 5G, GSM | - | - | -40°C | 80°C | Vertical, Omnidirectional | |||||
05AN3976 RoHS | Each | 1+ $32.140 5+ $30.490 10+ $28.810 25+ $27.120 50+ $25.290 More Pricing... | - | Rod - Monopole | - | - | 2.4GHz to 2.485GHz | - | - | - | N Connector | - | - | - | Bluetooth, WiFi, ZigBee | - | - | -40°C | 80°C | Vertical, Omnidirectional | |||||
12AN2621 RoHS | Each | 1+ $156.550 10+ $150.670 50+ $143.320 100+ $135.230 250+ $125.680 | - | Omni-directional | - | - | 600MHz to 7.1GHz | - | - | - | Panel / N Connector | - | - | - | 5G / 4G / 3G / 2G / Cellular | - | - | -40°C | 85°C | Linear Vertical | |||||
59AM5298 RoHS | TE CONNECTIVITY | Each | 1+ $110.810 5+ $105.940 10+ $101.080 25+ $96.210 50+ $94.430 | - | Yagi | - | - | 617MHz to 6GHz | - | - | - | Pole / Wall / N Connector | - | - | - | 5G | - | - | -40°C | 85°C | Vertical | ||||
51AM1712 | Each | 1+ $16.080 10+ $14.880 25+ $13.830 50+ $12.950 100+ $12.220 More Pricing... | Dual Band | Whip | - | - | 144MHz to 148MHz, 420MHz to 450MHz | 1.5:1 | 2.15dBi, 3.5dBi | - | SMA Connector | - | - | - | LMR, PMR, UHF, VHF | - | 387.2mm | -40°C | 80°C | Vertical | |||||
51AM1713 | Each | 1+ $22.800 5+ $21.600 10+ $20.520 25+ $19.560 50+ $18.600 More Pricing... | Dual Band | Whip | - | - | 144MHz to 148MHz, 420MHz to 450MHz | 1.5:1 | 2.5dBi, 3.5dBi | - | BNC Connector | - | - | - | LMR, PMR, UHF, VHF | - | 3.1mm x 363.2mm | -40°C | 80°C | Vertical | |||||
51AM1718 | Each | 1+ $45.620 5+ $43.220 10+ $41.060 25+ $39.140 50+ $37.220 More Pricing... | Dual Band | Whip | - | - | 144MHz to 148MHz, 420MHz to 450MHz | 1.5:1 | 2.15dBi, 5.5dBi | - | UHF Connector | - | - | - | LMR, PMR, UHF, VHF | - | 960mm | -40°C | 80°C | Vertical | |||||
91AM9446 RoHS | Each | 1+ $9.420 10+ $9.050 25+ $8.010 50+ $7.510 100+ $6.830 More Pricing... | - | - | - | - | 700MHz to 960MHz, 1.71GHz to 2.17GHz, 2.5GHz to 2.7GHz | - | - | - | M12 Screw | - | - | - | 2G / 3G / 4G, Cellular, ISM, LoRa, LTE, LTE-M, NB-IoT | - | - | -40°C | 70°C | Linear, Omnidirectional | |||||
51AM1716 | Each | 1+ $24.310 5+ $23.030 10+ $21.870 25+ $20.850 50+ $19.830 More Pricing... | Dual Band | Whip | - | - | 144MHz to 148MHz, 420MHz to 450MHz | 1.5:1 | 2.15dBi, 2.5dBi | - | UHF Connector | - | - | - | LMR, PMR, UHF, VHF | - | 375mm | -40°C | 80°C | Vertical | |||||
51AM1715 | Each | 1+ $22.800 5+ $21.600 10+ $20.520 25+ $19.560 50+ $18.600 More Pricing... | Dual Band | Whip | - | - | 144MHz to 148MHz, 420MHz to 450MHz | 1.5:1 | 2.15dBi | - | BNC Connector | - | - | - | LMR, PMR, UHF, VHF | - | 419.9mm | -40°C | 80°C | Vertical | |||||