Print Page
LCANRBD1077
Whip Antenna, 144MHz to 148MHz, 420MHz to 450MHz, Dual Band, Vertical, 2.15dBi, BNC Connector
Image is for illustrative purposes only. Please refer to product description.

64 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $25.430 |
| 5+ | $23.640 |
| 10+ | $21.850 |
| 25+ | $20.810 |
| 50+ | $19.860 |
| 100+ | $18.910 |
| 250+ | $17.570 |
Price for:Each
Minimum: 1
Multiple: 1
$25.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCANRBD1077Copy
Newark Part No.51AM1715
Technical Datasheet
Antenna BandDual Band
Antenna TypeWhip
Frequency Range144MHz to 148MHz, 420MHz to 450MHz
VSWR1.5:1
Gain2.15dBi
Antenna MountingBNC Connector
Product Range-
ProtocolLMR, PMR, UHF, VHF
Antenna Case / Package419.9mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Antenna PolarizationVertical
SVHCTo Be Advised
Technical Specifications
Antenna Band
Dual Band
Frequency Range
144MHz to 148MHz, 420MHz to 450MHz
Gain
2.15dBi
Product Range
-
Antenna Case / Package
419.9mm
Operating Temperature Max
80°C
SVHC
To Be Advised
Antenna Type
Whip
VSWR
1.5:1
Antenna Mounting
BNC Connector
Protocol
LMR, PMR, UHF, VHF
Operating Temperature Min
-40°C
Antenna Polarization
Vertical
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
