Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoTANGO27/2.5M/SMAM/S/S/17Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.22AC8669
Product RangeTango Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.720 |
| 5+ | $32.060 |
| 10+ | $29.390 |
| 25+ | $28.660 |
| 50+ | $27.930 |
| 100+ | $26.320 |
| 250+ | $25.140 |
Price for:Each
Minimum: 1
Multiple: 1
$34.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoTANGO27/2.5M/SMAM/S/S/17Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.22AC8669
Product RangeTango Series
Technical Datasheet
Antenna BandQuad Band
Antenna TypePuck
Frequency Min800MHz
Frequency Max2.1GHz
Frequency Range800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz
VSWR2.1
Gain2.16dBi
Gain2.16dBi
VSWR2.1
Antenna MountingAdhesive
Product RangeTango Series
Input Power35W
Input Impedance50ohm
Protocol2G/GPRS, 3G, 4G
Antenna Case / Package46mm x 15mm
Operating Temperature Min-30°C
Operating Temperature Max75°C
Antenna PolarizationVertical
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Band
Quad Band
Frequency Min
800MHz
Frequency Range
800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz
Gain
2.16dBi
VSWR
2.1
Product Range
Tango Series
Input Impedance
50ohm
Antenna Case / Package
46mm x 15mm
Operating Temperature Max
75°C
SVHC
No SVHC (04-Feb-2026)
Antenna Type
Puck
Frequency Max
2.1GHz
VSWR
2.1
Gain
2.16dBi
Antenna Mounting
Adhesive
Input Power
35W
Protocol
2G/GPRS, 3G, 4G
Operating Temperature Min
-30°C
Antenna Polarization
Vertical
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991.g
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
