Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-6GROD4-NSMACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.05AN3982
Your Part Number
11 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $72.760 |
| 5+ | $67.330 |
| 10+ | $61.900 |
| 25+ | $59.390 |
| 50+ | $57.740 |
| 100+ | $56.080 |
Price for:Each
Minimum: 1
Multiple: 1
$72.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-6GROD4-NSMACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.05AN3982
Antenna Band-
Antenna TypeRod - Monopole
Frequency Range616MHz to 960MHz, 1.71GHz to 6GHz
VSWR4.2
Gain5dBi
Antenna MountingSMA Connector
Product Range-
ProtocolGSM
Antenna Case / Package23.6mm x 300mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna PolarizationLinear, Omnidirectional
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Band
-
Frequency Range
616MHz to 960MHz, 1.71GHz to 6GHz
Gain
5dBi
Product Range
-
Antenna Case / Package
23.6mm x 300mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Antenna Type
Rod - Monopole
VSWR
4.2
Antenna Mounting
SMA Connector
Protocol
GSM
Operating Temperature Min
-40°C
Antenna Polarization
Linear, Omnidirectional
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
