Print Page
DELTA12A/X/BNCM/S/S/17
External Antenna, Whip, Dual Band, Vertical, 2.401GHz to 2.483GHz, 2.3275dBi, 8.57 VSWR
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoDELTA12A/X/BNCM/S/S/17Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.22AC8155
Product RangeDelta Series
Your Part Number
88 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.330 |
| 10+ | $14.290 |
| 25+ | $13.910 |
| 50+ | $13.530 |
| 100+ | $12.690 |
| 250+ | $11.830 |
| 500+ | $11.660 |
Price for:Each
Minimum: 1
Multiple: 1
$17.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoDELTA12A/X/BNCM/S/S/17Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.22AC8155
Product RangeDelta Series
Technical Datasheet
Antenna BandDual Band
Antenna TypeWhip
Frequency Min433MHz
Frequency Max458MHz
Frequency Range433.05MHz to 434.79MHz, 863MHz to 870MHz, 902MHz to 928MHz, 2.4GHz to 2.5GHz, 2.401GHz to 2.483GHz
VSWR3.26, 26.99, 26.09, 9.72, 8.57
Gain0.7314dBi, -9.95dBi, -9.155dBi, 2.37dBi, 2.3275dBi
Gain3dBi
Antenna MountingBNC Connector
VSWR2
Input Power50W
Product RangeDelta Series
ProtocolISM, LoRa
Input Impedance50ohm
Antenna Case / Package14.5mm x 130mm
Operating Temperature Min-30°C
Operating Temperature Max75°C
Antenna PolarizationVertical
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Band
Dual Band
Frequency Min
433MHz
Frequency Range
433.05MHz to 434.79MHz, 863MHz to 870MHz, 902MHz to 928MHz, 2.4GHz to 2.5GHz, 2.401GHz to 2.483GHz
Gain
0.7314dBi, -9.95dBi, -9.155dBi, 2.37dBi, 2.3275dBi
Antenna Mounting
BNC Connector
Input Power
50W
Protocol
ISM, LoRa
Antenna Case / Package
14.5mm x 130mm
Operating Temperature Max
75°C
SVHC
No SVHC (04-Feb-2026)
Antenna Type
Whip
Frequency Max
458MHz
VSWR
3.26, 26.99, 26.09, 9.72, 8.57
Gain
3dBi
VSWR
2
Product Range
Delta Series
Input Impedance
50ohm
Operating Temperature Min
-30°C
Antenna Polarization
Vertical
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
