Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-5GROD8-SMAMCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.05AN3979
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $69.910 |
| 5+ | $65.340 |
| 10+ | $60.770 |
| 25+ | $58.290 |
| 50+ | $56.660 |
| 100+ | $55.030 |
Price for:Each
Minimum: 1
Multiple: 1
$69.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-5GROD8-SMAMCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.05AN3979
Antenna Band-
Antenna TypeRod
Frequency Range600MHz to 4GHz
VSWR2
Gain8dBi
Antenna MountingSMA Connector
Product Range-
Protocol3G / 4G / 5G, GSM
Antenna Case / Package62mm x 300mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Antenna PolarizationVertical, Omnidirectional
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Band
-
Frequency Range
600MHz to 4GHz
Gain
8dBi
Product Range
-
Antenna Case / Package
62mm x 300mm
Operating Temperature Max
80°C
SVHC
No SVHC (25-Jun-2025)
Antenna Type
Rod
VSWR
2
Antenna Mounting
SMA Connector
Protocol
3G / 4G / 5G, GSM
Operating Temperature Min
-40°C
Antenna Polarization
Vertical, Omnidirectional
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
