130 Product Results Found for "automotive"
Find a huge range of DC / DC Converters at Newark Electronics, including Isolated Through Hole DC / DC Converters, Isolated Surface Mount DC / DC Converters, Linear Regulator Replacements, DC / DC Non Isolated Board Mount Converters - Adjustable Output, DC / DC Miscellaneous Converters. We stock a wide range of DC / DC Converters from the world's top manufacturers including: Traco Power, XP Power, Murata Power Solutions, Artesyn Embedded Technologies & Recom Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
Packaging
Categories
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ANALOG DEVICES | Each | 1+ $6.020 10+ $5.520 25+ $5.280 50+ $5.000 100+ $4.720 More Pricing... | - | Step Down | - | 0.5V | 1.275V | 16A | 16A | Adjustable | 3V | 5.5V | - | - | - | - | |||||
ANALOG DEVICES | Each | 1+ $6.650 10+ $6.120 25+ $5.860 50+ $5.560 100+ $5.260 More Pricing... | - | Step Down | - | 0.5V | 1.275V | 16A | 16A | Adjustable | 3V | 5.5V | - | - | - | - | |||||
Each | 1+ $48.430 | Medical | DIP | 3W | - | - | - | - | Fixed | 4.5V | 9V | 10.7mm | 31.8mm | 20.3mm | THB 3 Series | ||||||
Each | 1+ $76.760 | Medical | DIP | 10W | - | - | - | - | Fixed | 9V | 36V | 10.2mm | 31.8mm | 20.3mm | - | ||||||
Each | 1+ $62.400 | Medical | DIP | 6W | - | - | - | - | Fixed | 9V | 36V | 10.2mm | 31.8mm | 20.3mm | THM 6WI Series | ||||||
Each | 1+ $77.250 | Medical | DIP | 3W | - | - | - | - | Fixed | 36V | 160V | 10.7mm | 31.8mm | 20.3mm | THP 3 Series | ||||||
25AM4010 | MURATA POWER SOLUTIONS | Each | 1+ $77.230 5+ $76.570 10+ $75.400 25+ $74.670 50+ $73.180 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ $135.090 5+ $131.720 10+ $128.360 25+ $123.870 100+ $117.140 | Railway | DIP | 20W | - | - | - | - | Adjustable | 55V | 176V | 10.16mm | 50.8mm | 25.4mm | - | ||||||
Each | 25+ $15.140 50+ $14.140 100+ $13.780 | ITE | - | 7.5W | - | - | 500mA | - | Fixed | 20V | 72V | - | - | - | - | ||||||
Each | 1+ $64.070 | Medical | DIP | 6W | - | - | - | - | Fixed | 18V | 36V | 12mm | 31.8mm | 20.3mm | THB 6 Series | ||||||
Each | 100+ $46.990 250+ $44.440 | Medical | DIP | 15W | - | - | - | - | Fixed | 9V | 36V | 10.41mm | 25.4mm | 25.4mm | - | ||||||
Each | 25+ $14.770 50+ $14.000 100+ $13.640 | ITE | - | 2.5W | - | - | 500mA | - | Fixed | 9V | 72V | - | - | - | - | ||||||
Each | 1+ $64.070 | Medical | DIP | 6W | - | - | - | - | Fixed | 18V | 36V | 12mm | 31.8mm | 20.3mm | THB 6 Series | ||||||
Each | 25+ $14.270 50+ $13.820 | ITE | - | 1.65W | - | - | 500mA | - | Fixed | 9V | 72V | - | - | - | - | ||||||
Each | 25+ $9.680 50+ $9.540 100+ $9.400 | ITE | Surface Mount DIP | 5.5W | 3V | 5.5V | 1A | - | Adjustable | 4.75V | 18V | 8.8mm | 15.3mm | 9.6mm | - | ||||||
Each | 100+ $45.910 250+ $43.410 | ITE | DIP | 15W | - | - | - | - | Fixed | 9V | 36V | 10.41mm | 25.4mm | 25.4mm | - | ||||||
Each | 1+ $64.070 | Medical | DIP | 6W | - | - | - | - | Fixed | 9V | 18V | 12mm | 31.8mm | 20.3mm | - | ||||||
Each | 1+ $72.910 | Medical | DIP | 10W | - | - | - | - | Fixed | 18V | 75V | 10.2mm | 31.8mm | 20.3mm | - | ||||||
Each | 25+ $9.470 50+ $9.170 100+ $8.860 250+ $8.560 | ITE | DIP | 6.3W | 4.5V | 12.6V | 500mA | - | Adjustable | 11V | 32V | 8.8mm | 15.3mm | 9.6mm | - | ||||||
Each | 25+ $14.510 50+ $14.220 | ITE | - | 6W | - | - | 500mA | - | Fixed | 17V | 72V | - | - | - | - | ||||||
Each | 1+ $230.280 | Railway | Half Brick | 100W | - | - | - | - | Fixed, Adjustable | 16.5V | 75V | 12.7mm | 61mm | 57.9mm | - | ||||||
Each | 1+ $48.430 | Medical | DIP | 3W | - | - | - | - | Fixed | 4.5V | 9V | 10.5mm | 31.8mm | 20.3mm | - | ||||||
Each | 1+ $56.740 | Medical | DIP | 6W | - | - | - | - | Fixed | 4.5V | 9V | 10.2mm | 31.8mm | 20.3mm | - | ||||||
Each | 1+ $48.430 | Medical | DIP | 3W | - | - | - | - | Fixed | 18V | 36V | 10.7mm | 31.8mm | 20.3mm | - | ||||||
Each | 1+ $48.430 | Medical | DIP | 3W | - | - | - | - | Fixed | 36V | 75V | 10.5mm | 31.8mm | 20.3mm | - | ||||||