Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTHB 3-2412Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.51R5197
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $45.760 |
Price for:Each
Minimum: 1
Multiple: 1
$45.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTHB 3-2412Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.51R5197
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max3W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 1250mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage4.8kV
Input Voltage DC Nom24V
Approvals & StandardsCSA 22.2 No. 60601, IEC 60601, UL 60601
DC / DC Converter Output TypeFixed
Width20.3mm
Height10.7mm
DC / DC Converter MountingThrough Hole
Depth31.8mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
Applications
Automotive, Automation & Process Control, Medical, Sensing & Instrumentation
Technical Specifications
Power Supply Applications
Medical
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
250mA
Output Current - Output 2
-
Isolation Voltage
4.8kV
Approvals & Standards
CSA 22.2 No. 60601, IEC 60601, UL 60601
Width
20.3mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
18V
Product Range
-
DC / DC Converter Type
DIP
Output Power Max
3W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
24V
DC / DC Converter Output Type
Fixed
Height
10.7mm
Depth
31.8mm
Input Voltage DC Max
36V
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
