2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Linear Regulator Replacements
                                                                                                    5. Results

                                                                                                    7 Product Results Found for "automotive"

                                                                                                    Find a huge range of Linear Regulator Replacements at Newark Electronics. We stock a large selection of Linear Regulator Replacements, including new and most popular products from the world's top manufacturers including: Recom Power
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Power Supply Applications
                                                                                                    No. of Outputs
                                                                                                    Output Power Max
                                                                                                    Output Voltage Nom
                                                                                                    DC / DC Converter Output Type
                                                                                                    Output Current Max
                                                                                                    DC / DC Converter Mounting
                                                                                                    Input Voltage DC Min
                                                                                                    Input Voltage DC Max
                                                                                                    Packaging
                                                                                                    No Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    0 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    R-78HB15-0.5
                                                                                                    RECOM POWER R-78HB15-0.5
                                                                                                    62X9502

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    RECOM POWER
                                                                                                    1. DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. 1 Output
                                                                                                    4. 7.5 W
                                                                                                    5. 15 V
                                                                                                    6. 500 mA
                                                                                                    Each
                                                                                                    25+
                                                                                                    $15.140
                                                                                                    50+
                                                                                                    $14.140
                                                                                                    100+
                                                                                                    $13.780
                                                                                                    ITE
                                                                                                    1 Output
                                                                                                    7.5W
                                                                                                    15V
                                                                                                    500mA
                                                                                                    -
                                                                                                    Fixed
                                                                                                    Through Hole
                                                                                                    20V
                                                                                                    72V
                                                                                                    R-78HB5.0-0.5
                                                                                                    RECOM POWER R-78HB5.0-0.5
                                                                                                    62X9508

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    RECOM POWER
                                                                                                    1. DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. 1 Output
                                                                                                    4. 2.5 W
                                                                                                    5. 5 V
                                                                                                    6. 500 mA
                                                                                                    Each
                                                                                                    25+
                                                                                                    $14.770
                                                                                                    50+
                                                                                                    $14.000
                                                                                                    100+
                                                                                                    $13.640
                                                                                                    ITE
                                                                                                    1 Output
                                                                                                    2.5W
                                                                                                    5V
                                                                                                    500mA
                                                                                                    -
                                                                                                    Fixed
                                                                                                    Through Hole
                                                                                                    9V
                                                                                                    72V
                                                                                                    R-78HB3.3-0.5
                                                                                                    RECOM POWER R-78HB3.3-0.5
                                                                                                    62X9506

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    RECOM POWER
                                                                                                    1. DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. 1 Output
                                                                                                    4. 1.65 W
                                                                                                    5. 3.3 V
                                                                                                    6. 500 mA
                                                                                                    Each
                                                                                                    25+
                                                                                                    $14.270
                                                                                                    50+
                                                                                                    $13.820
                                                                                                    ITE
                                                                                                    1 Output
                                                                                                    1.65W
                                                                                                    3.3V
                                                                                                    500mA
                                                                                                    -
                                                                                                    Fixed
                                                                                                    Through Hole
                                                                                                    9V
                                                                                                    72V
                                                                                                    R-78HB12-0.5
                                                                                                    RECOM POWER R-78HB12-0.5
                                                                                                    62X9500

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    RECOM POWER
                                                                                                    1. DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. 1 Output
                                                                                                    4. 6 W
                                                                                                    5. 12 V
                                                                                                    6. 500 mA
                                                                                                    Each
                                                                                                    25+
                                                                                                    $14.510
                                                                                                    50+
                                                                                                    $14.220
                                                                                                    ITE
                                                                                                    1 Output
                                                                                                    6W
                                                                                                    12V
                                                                                                    500mA
                                                                                                    -
                                                                                                    Fixed
                                                                                                    Through Hole
                                                                                                    17V
                                                                                                    72V
                                                                                                    R-78HB24-0.3
                                                                                                    RECOM POWER R-78HB24-0.3
                                                                                                    62X9504

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    RECOM POWER
                                                                                                    1. DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. 1 Output
                                                                                                    4. 7.2 W
                                                                                                    5. 24 V
                                                                                                    6. 300 mA
                                                                                                    Each
                                                                                                    25+
                                                                                                    $16.390
                                                                                                    50+
                                                                                                    $16.030
                                                                                                    100+
                                                                                                    $15.880
                                                                                                    ITE
                                                                                                    1 Output
                                                                                                    7.2W
                                                                                                    24V
                                                                                                    300mA
                                                                                                    -
                                                                                                    Fixed
                                                                                                    Through Hole
                                                                                                    36V
                                                                                                    72V
                                                                                                    R-78HB5.0-0.5L
                                                                                                    RECOM POWER R-78HB5.0-0.5L
                                                                                                    62X9509

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    RECOM POWER
                                                                                                    1. DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. 1 Output
                                                                                                    4. 2.5 W
                                                                                                    5. 5 V
                                                                                                    6. 500 mA
                                                                                                    Each
                                                                                                    25+
                                                                                                    $14.490
                                                                                                    50+
                                                                                                    $14.180
                                                                                                    ITE
                                                                                                    1 Output
                                                                                                    2.5W
                                                                                                    5V
                                                                                                    500mA
                                                                                                    -
                                                                                                    Fixed
                                                                                                    Through Hole
                                                                                                    9V
                                                                                                    72V
                                                                                                    R-78HB12-0.5L
                                                                                                    RECOM POWER R-78HB12-0.5L
                                                                                                    62X9501

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    RECOM POWER
                                                                                                    1. DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. 1 Output
                                                                                                    4. 6 W
                                                                                                    5. 12 V
                                                                                                    6. 500 mA
                                                                                                    Each
                                                                                                    25+
                                                                                                    $15.460
                                                                                                    50+
                                                                                                    $15.050
                                                                                                    100+
                                                                                                    $14.670
                                                                                                    ITE
                                                                                                    1 Output
                                                                                                    6W
                                                                                                    12V
                                                                                                    500mA
                                                                                                    -
                                                                                                    Fixed
                                                                                                    Through Hole
                                                                                                    17V
                                                                                                    72V
                                                                                                    ComparePrice forQuantity
                                                                                                    1-7 of 7 items
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
                                                                                                    Return a Product