Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoR-78AA3.3-1.0SMD
Newark Part No.62X9452
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 25+ | $9.540 |
| 50+ | $9.530 |
| 100+ | $9.300 |
Price for:Each
Minimum: 33
Multiple: 33
$314.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR-78AA3.3-1.0SMD
Newark Part No.62X9452
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSurface Mount DIP
Output Power Max5.5W
Output Voltage Min3V
Output Voltage Max5.5V
Output Current Max1A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.75V
Input Voltage DC Max18V
Height8.8mm
Approvals & StandardsUL
Depth15.3mm
Width9.6mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The R-78AA3.3-1.0SMD is a 5.5W surface-mount non-isolated DC/DC Converter for use with battery-powered application. High efficiency switching regulator ideally suited to modern pick-and-place mass production. The efficiency of up to 94% means that very little energy is wasted as heat. The additional features of remote ON/OFF control and adjustable output voltages will find many uses.
- Short circuit protection, thermal shutdown
- Remote ON/OFF control
- Very low shutdown current
Applications
Power Management, Industrial, Medical, Automotive
Technical Specifications
Power Supply Applications
ITE
Output Power Max
5.5W
Output Voltage Max
5.5V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
18V
Approvals & Standards
UL
Width
9.6mm
SVHC
No SVHC (25-Jun-2025)
DC / DC Converter Type
Surface Mount DIP
Output Voltage Min
3V
Output Current Max
1A
Input Voltage DC Min
4.75V
Height
8.8mm
Depth
15.3mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate